
Asus ROG Strix XG27ACMES-W Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms Headphone input IPS LCD
Highlights & Details
Asus ROG Strix XG27ACMES-W Gaming screen
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;HDR, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Swivelling, Pivoted, Height adjustable, Tiltable, WQHD resolution
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio 1300:1
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.1
- Swivel angle range 45 - -45°
- Tilt angle range 20 to -5°
- European Energy Labelling Register (EPREL) code: 2422357
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
255 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.233 mm
- Factory colour
White
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
HDR
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Swivelling
Pivoted
Height adjustable
Tiltable
WQHD resolution
- Inclination
-5/+20
- Adjustable height
110 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614.8 mm
- Height
503.4 mm
- Depth
188.7 mm
- Weight
5.96 kg
- Dim
(W x H x D) 614.8 x 503.4 x 188.7 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- Device depth (without stand)
63 mm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
367.1 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.87 kg
- Width (without stand)
614.8 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Number of upstream ports
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
30 - 410 kHz
- Digital vertical frequency
48 - 255 Hz
- sRGB coverage (typical)
133 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- DCI-P3 coverage
97 %
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8.36 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637231 Asus ROG Strix XG27ACMES-W Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms Headphone input IPS LCD
Description
ROG Strix XG27ACMES-W gaming monitor - 27-inch 2560x1440, 255Hz OC (over 144Hz), 0.3ms (min.), Fast IPS, Extreme Low Motion Blur Sync, USB Type-C, G-Sync compatible, DisplayWidget Center, Tripod socket, HDR, Gaming AI
User friendliness redefined
Enhance your gaming experience with ROG Strrix XG27ACMES-W, which is carefully designed for value and performance. With a resolution of 1440p, a refresh rate of 255Hz (OC) and a lightning fast response time of 0.3 ms (min.) Experience a fluid, true-to-life picture. Overcome challenges with AI-controlled features and extend your connectivity options with a versatile Type C connector so you can stay one step ahead and enjoy the comfort of modern connectivity.
Unmatched visual brilliance
Immerse yourself in breathtaking visual precision with the ROG Trix XG27ACMES-W. Its Fast IPS technology, paired with a lively 1440p resolution and display HDR400 support, provides for an incomparable gaming and multimedia experience and brings life to every detail with bright colors and remarkable clarity.
Seamless speed and precision
Reduce delays and motion blurs with refresh rate of 255 Hz (OC) and a lightning fast response time of 0.3 ms (min.) This combination provides for a smooth, quick-response game play and gives you the decisive advantage in rapid titles like ego-shooters, racing games and real-time strategy games. Immediately respond to the events on the screen and land the decisive shots with certainty.
Gaming without teaming & ghosting
Enjoy a gaming experience without tearing with G-SYNC & FreeSync Premium compatibility*. This ensures smooth, synchronized images by enabling the variable frame rate (VRR). In addition, the ELMB SYNC technology eliminates ghosting and tearing for sharp images and high frame rates while playing. The integrated Asus variable overdrive technology adjusts the overdrive setting of the monitor dynamically to fluctuating picture rates and thus provides for optimum results in every game.
*In progress. Please check the official website for the latest compatible list.
Lively colors ex work
Immerse yourself in a wider range of vibrant colors with a color range of DCI-P3 97% and sRGB 133% according to cinema standards. Each monitor is subjected to stringent factory controls to ensure color accuracy and to guarantee a true-to-life and intensive viewing experience
Versatile connectivity
Thanks to the extensive connection options you can easily connect your devices. These include a Type C connector* that supports DP Alt video output and power, a DisplayPort 1.4 for high-resolution, high-frame-rate connections, and an HDMI port for connecting consoles and other multimedia devices.
*Before using, verify that your device's USB-C port supports DP Alt mode. Please visit the FAQ here for more information.
Tab by AI
With the KI-supported GamePlus technology the monitor analyzes the scene on the screen in real time and adjusts the GamePlus crosshair to improve the accuracy of the target. In addition, Dynamic Shadow Boost brightens dark areas without overexposure, WAS represents a clear advantage in low-light conditions.
Compact design, ergonomic comfort
This monitor has a compact footprint and thus saves valuable space on your desk. The ergonomically designed stand can be tilted, rotated, swiveled and adjusted in height so that you can find the perfect viewing position all day long. The VESA compatibility means you can also attach the monitor to a wall for added flexibility.
Settings can be easily adjusted
With the intuitive DisplayWidget Center APP, you can easily adjust your monitor settings without needing any physical buttons. Easily customize your settings for different games and applications.
Get an incredible future
Environmentally friendly packaging
Asus is committed to environmental responsibility. This monitor is shipped in a 100% recycled carton package to avoid waste and promote sustainable practices.
This text is machine translated.
Features
- 27" HDR gaming monitor with 2560 x 1440 pixels and an ultra-fast image refresh rate of 255 Hz (OC), developed for professional gamers and captivating game play
- The Asus fast IPS technology enables a response time of 0.3 ms (min.) For sharp gaming graphics with high frame rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience.
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode for a clear setup
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














