
Asus ROG Strix XG27ACMG Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms Headphone input VA LED
Highlights & Details
Asus ROG Strix XG27ACMG Gaming screen
- Screen size 68.6 cm (27 inch) 4K, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- HD type Wide Quad HD
- Screen technology: LED
- Contrast ratio: 1000:1
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
270 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR format
HDR10
- Width
613.7 mm
- Height
509.6 mm
- Depth
218.8 mm
- Weight
6.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.7 x 509.6 x 218.8 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Device depth (without stand)
89.8 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
367.2 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.8 kg
- Width (without stand)
613.7 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- DC-in jack
yes
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Digital horizontal frequency
27 - 415 kHz
- Digital vertical frequency
48 - 270 Hz
- sRGB coverage (typical)
125 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,233 x 0,233 mm
- USB Power Delivery (USB PD)
yes
- Game mode
yes
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- VESA Adaptive Sync support
yes
- HBR3 support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Shadow control
yes
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
9.2 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393326 Asus ROG Strix XG27ACMG Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms Headphone input VA LED
Description
User friendliness redefined
With ROG STRIX XG27ACMG, carefully designed for usefulness and performance, you can enhance your gaming experience. With a resolution of 1440p, a refresh rate of 270Hz (OC) and a lightning response time of 1ms you can immerse in a flowing, true-to-life graphics. Overcome challenges with AI-controlled features and extend your connectivity options with a versatile Type C connector so you can stay one step ahead and enjoy the comfort of modern connectivity.
Unmatched visual brilliance
Immerse yourself in breathtaking visual precision with the ROG Trix XG27ACMG. Its Fast IPS technology together with a lively 1440p resolution and display HDR400 support provides an incomparable gaming and multimedia experience, which brings every detail to life with bright colors and remarkable clarity.
Seamless speed and precision
Reduce delays and motion blurs with refresh rate of 270 Hz (OC) and a lightning fast response time of 1 ms (GTG). This combination provides for a smooth, quick-response game play and gives you the decisive advantage in rapid titles like ego-shooters, racing games and real-time strategy games. Immediately respond to the events on the screen and land the decisive shots with certainty.
Gaming without teaming & ghosting
Enjoy a gaming experience without tearing with G-SYNC & FreeSync Premium compatibility*. This ensures smooth, synchronized images by enabling the variable frame rate (VRR). In addition, the ELMB SYNC technology eliminates ghosting and tearing for sharp images and high frame rates while playing. The integrated Asus variable overdrive technology adjusts the overdrive setting of the monitor dynamically to fluctuating picture rates and thus provides for optimum results in every game.
Lively colors ex work
Immerse yourself in a wider range of vibrant colors with a DCI-P3 95% and sRGB 125% color gamut according to cinema standard. Each monitor is subjected to stringent factory controls to ensure color accuracy and to guarantee a true-to-life and intensive viewing experience
Versatile connectivity
Thanks to the extensive connection options you can easily connect your devices. These include a Type C connector* that supports DP Alt video output and power, a DisplayPort 1.4 for high-resolution, high-frame-rate connections, and an HDMI port for connecting consoles and other multimedia devices.
Tab by AI
With the KI-supported GamePlus technology the monitor analyzes the scene on the screen in real time and adjusts the GamePlus crosshair to improve the accuracy of the target. In addition, Dynamic Shadow Boost brightens dark areas without overexposure, WAS represents a clear advantage in low-light conditions.
Compact design, ergonomic comfort
This monitor has a compact footprint and thus saves valuable space on your desk. It also comes with a handy stand-on cradle that lets you easily keep your phone within easy reach and charge at the same time via Type-C connector. The ergonomically designed stand can be tilted, rotated, swiveled and adjusted in height so that you can find the perfect viewing position all day long. The VESA compatibility means you can also attach the monitor to a wall for added flexibility.
Settings can be easily adjusted
With the intuitive DisplayWidget Center APP, you can easily adjust your monitor settings without needing any physical buttons. Easily customize your settings for different games and applications.
Get an incredible future
Environmentally friendly packaging
Asus is committed to environmental responsibility. This monitor is shipped in a 100% recycled carton package to avoid waste and promote sustainable practices.
This text is machine translated.
Features
- 27" HDR gaming monitor with 2560 x 1440 pixels and an ultra-fast image refresh rate of 270 Hz (OC), developed for professional gamers and captivating game play
- The Asus fast IPS technology enables a response time of 1 ms (GTG) for sharp gaming graphics with high picture rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- 95% DCI-P3 color space with advanced Asus grayscale tracking technology for smoother color gradations and uniformity
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode for a clear setup
- ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













