
Asus ROG Strix XG27AQDMESZ Gaming screen EEC E (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Highlights & Details
Asus ROG Strix XG27AQDMESZ Gaming screen
- Screen size 67.3 cm (26.5 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type Wide Quad HD
- Screen technology: QD-OLED
- Contrast ratio: 1500000:1
- 0.229 x 0.229 mm pixel distance
- HDMI Version 2.1
- Swivel angle range 45 - -45°
- Tilt angle range 20 to -5°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
200 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
611 mm
- Height
503 mm
- Depth
188 mm
- Weight
6.8 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 611 x 503 x 188 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
E (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Device depth (without stand)
69 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
370 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.9 kg
- Width (without stand)
611 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
30 - 410 kHz
- Digital vertical frequency
48 - 240 Hz
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- Shadow control
yes
- HDMI
yes
- Swivelling
yes
- Package weight
8.9 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Proximity sensor
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843150 Asus ROG Strix XG27AQDMESZ Gaming screen EEC E (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Description
ROG STRIX OLED XG27AQDMESZ gaming monitor - 27" (26.5" visible) 1440p QD OLED OLED, 240 Hz, 0.03ms, Neo proximity sensor, Asus OLED care pro, ELMB, G-SYNC® compatible, 99% DCI-P3 and DisplayWidget Center
ONE DEVICE FOR ALL
ROG STRIX OLED XG27AQDMESZ
The ROG STRIX OLED XG27AQDMESZ is a 27-inch QHD gaming monitor with 240 Hz. The state-of-the-art QD OLED panel offers greater durability and minimal flicker compared to previous OLED technologies, even at fluctuating frame rates. With the additional Neo Proximity Sensor in the new ROG OLED Care Pro Suite the monitor switches to a black screen, if no user is detected, in order to prevent a burn-in.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













