
Asus ROG Strix XG27AQDMG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort,

Highlights & Details
Asus ROG Strix XG27AQDMG Gaming screen
- Screen size 67.3 cm (26.5 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm);Kensington lock, G-Sync, Freesync
Technical specifications
- Power consumption (Powersave) 0.5 W.
- OLED screen technology
- Headphone outputs: 1
- Colour scale 99%
- High Dynamic Range Video (HDR) Support: Yes
- Hohem Dynamic Range (HDR) Technology: High Dynamic Range 10 (HDR10)
- Built-in speakers: No.
- DC (DC) connection: Yes
- HDMI version 2.0
- Built-in camera: No.
- Number of colors of the display: 1.073 billion colors
- Brightness (peak): 450 cd/m²
- Digital Horizontal frequency 30 – 390 kHz
- Digital vertical frequency 40 – 240 Hz
- Colour depth 10 bit
- Colour Space Standard DCI-P3
- Integrated USB hub: Yes
- USB hub version 3.2 1st Gen 1 (3.1 Gen 1)
- Display ports version 1.4
- HDCP version: 2.2
- Width (without base) 605 mm
- Depth (without stand) 50 mm
- Height (Without stand) 368 mm
- Stand Included: Yes
- Detachable base: Yes
- Base color black
- Flicker-free technology: Yes
- Game Mode: Yes
- Brand-specific technologies: Asus OLED CARE
- USB upstream port type A USB
- Number of upstream slots: 2
- Shadow control: Yes
- Weight (without stand): 4.2 kg
- HDCP: Yes
- Visible size (horizontal): 59 cm
- Visible size (vertical) 33.4 cm
- Energy efficiency class (HDR): F
- Energy consumption (HDR) Per 1,000 hours: 26 kWh
- AC input frequency 50/60 Hz
- PSU type: External
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
WOLED
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
2 x
- Features
Kensington lock
G-Sync
Freesync
- Inclination
-5/+20
- Adjustable height
120 mm
- Angular position
90°
- Swivel angle
45°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Glossy
- Adaptive-sync technology
NVIDIA G-Sync Compatible
AMD FreeSync Premium
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
605 mm
- Height
508 mm
- Depth
219 mm
- Weight
6.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 605 x 508 x 219 mm
- Screen size/position settings
Height
Pivoting (rotation)
Pivoting
Tilt
- Display size
24 inch - 29 inch
- Display type
Low Blue Light technology
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
24 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443819 Asus ROG Strix XG27AQDMG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort,
User & Safety Instructions
User & Safety Instructions 3443819 Asus ROG Strix XG27AQDMG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort,
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













