
Asus ROG Strix XG27JCG Gaming screen EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 0.3 ms Headphone input IPS LCD
Highlights & Details
Asus ROG Strix XG27JCG Gaming screen
- Screen size 68.6 cm (27 inch) 5K, 5120 x 2880 p;Response time: 0.3 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;G-Sync, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Pivoted, Height adjustable, HDR, Swivelling, Tiltable
Technical specifications
- HD type 5K ultra HD
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio 1500:1
- 0.116 x 0.116 mm pixel distance
- Pixel density: 218 ppi
- Number of downstream ports: 3
- USB type B downstream ports Number: 1
- HDMI version 2.1
- Swivel angle range 40 - -40°
- Tilt angle range 20 to -5°
- European Energy Labelling Register (EPREL) code: 2466376
- Product type
Gaming screen
- Resolution (max.)
5120 x 2880 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
0.3 ms
- Brightness
600 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.116 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
G-Sync
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Pivoted
Height adjustable
HDR
Swivelling
Tiltable
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
614 mm
- Height
510 mm
- Depth
219 mm
- Weight
6.9 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 710 cm x 614 mm x 510 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
5K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
5K (5120 x 2880 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
40 W
- Device depth (without stand)
90 mm
- Length
710 cm
- Display resolution
5120 x 2880 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.8 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
27 - 255 kHz
- Digital vertical frequency
48 - 180 Hz
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- DCI-P3 coverage
97 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
85 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.3 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.6 cm
- Viewable size, vertical
33.5 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637223 Asus ROG Strix XG27JCG Gaming screen EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 0.3 ms Headphone input IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













