

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Gaming screen
3840 x 2160 p
67.3 cm
26.5 inch
26 inch
16:9
OLED
240 Hz
0.03 ms
1000 cd/m²
1500000 : 1
1500000 : 1
0.155 mm
Black
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone input
1 x
2 x
3 x
1 x
Kensington lock
G-Sync
Freesync
-5/+20
120 mm
90°
45°
0.5 W
178°
178°
Anti-glare
NVIDIA G-Sync Compatible
AMD FreeSync Premium
VESA adaptive sync
Yes
1800R
Yes
HDR10
VESA DisplayHDR True Black 400
613 mm
509.4 mm
168.7 mm
7.44 kg
100 - 240 V
(W x H x D) 613 x 509.4 x 168.7 mm
Height
Pivoting (rotation)
Pivoting
Tilt
24 inch - 29 inch
Low Blue Light technology
Gaming
4K
100 x 100 mm VESA standard
F (A - G)
67.3 cm (26.5 inch)
4K (3840 x 2160 Pixel)
67.3 cm
25 kWh/year
0.3 W
80 W
yes
Datasheet 3443843 Asus ROG Strix XG27UCDMG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI™, DisplayPort,
User & Safety Instructions 3443843 Asus ROG Strix XG27UCDMG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI™, DisplayPort,