
Asus ROG Strix XG27UCS Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™, Headpho
Highlights & Details
Asus ROG Strix XG27UCS Gaming screen
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, HDR, Swivelling, Freesync, Portrait view
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
HDR
Swivelling
Freesync
Show more
- Inclination
-5/+20
- Adjustable height
120 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
Matt
- Adaptive-sync technology
AMD FreeSync
NVIDIA G-Sync Compatible
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
615 mm
- Height
513 mm
- Depth
219 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 615 mm x 513 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
Media
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203124 Asus ROG Strix XG27UCS Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™, Headpho
Description
Unmatched visual brilliance
Experience breathtaking visual precision with the ROG STRIX XG27UCS. Its Fast IPS technology, combined with vivid 4K resolution and HDR400 display support, delivers an unparalleled gaming and multimedia experience that brings every detail to life with bright colors and remarkable clarity.
Seamless speed and precision
Reduce delays and motion blurs with refresh rate of 160 Hz and a lightning fast response time of 1 ms (GTG). This combination provides for a smooth, quick-response game play and gives you the decisive advantage in rapid titles like ego-shooters, racing games and real-time strategy games. Immediately respond to the events on the screen and land the decisive shots with certainty.
Gaming without teaming & ghosting
Enjoy a game experience without tearing with G-SYNC & FreeSync Premium Compatibility*. The standard activation of the variable refresh rate (VRR) ensures a smooth, synchronized display. In addition, the ELMB SYNC technology eliminates ghosting and tearing for sharp images and high frame rates while playing. The integrated Asus variable overdrive technology adjusts the overdrive setting of the monitor dynamically to fluctuating picture rates and thus provides for optimum results in every game.
Lively colors ex work
Immerse yourself in a wider range of vibrant colors with a color range of DCI-P3 95% and sRGB 130% according to cinema standards. Each monitor is subjected to stringent factory controls to ensure color accuracy and a life-like and intensive viewing experience.
Versatile connectivity
Thanks to the extensive connection options you can easily connect your devices. These include a Type C connector* that supports DP Alt video output and power, a DisplayPort 1.4 connector for high-resolution, high-frame rate connections, and an HDMI 2.1 connector for connecting consoles and other multimedia devices.
Tab by AI
With the KI-supported GamePlus technology the monitor analyzes the scene on the screen in real time and adjusts the GamePlus crosshair to improve the accuracy of the target. In addition, Dynamic Shadow Boost brightens dark areas without overexposure, WAS represents a clear advantage in low-light conditions.
Compact design, ergonomic comfort
This monitor has a compact footprint and thus saves valuable space on your desk. It also comes with a handy stand-on cradle that lets you easily keep your phone within easy reach and charge at the same time via Type-C connector. The ergonomic stand can be tilted, rotated and swiveled and can be adjusted in height so that you always find the perfect viewing position. The VESA compatibility means you can also attach the monitor to a wall for added flexibility.
Settings can be easily adjusted
With the intuitive DisplayWidget Center APP, you can easily adjust your monitor settings without needing any physical buttons. Easily customize your settings for different games and applications.
This text is machine translated.
Features
- 27-inch 3840 x 2160 4K HDR Gaming Monitor with ultra-fast 160Hz image refresh rate for professional gamers and immersive gameplay
- The Asus fast IPS technology enables a response time of 1 ms (GTG) for sharp gaming graphics with high picture rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- 95% DCI-P3 color space with advanced Asus grayscale tracking technology for smoother color gradations and uniformity
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode, i.e. you can connect your device to a clear setup
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























