
Asus ROG Strix XG27WCMS Gaming screen EEC F (A - G) 68.6 cm (27.00 inch) 16:9 1 ms VA LCD
Asus ROG Strix XG27WCMS Gaming screen
Highlights & Details
- Screen size 68.6 cm (27.00 inch) 4K, Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Screen size: 68.6 cm (27")
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 3000:1
- HDMI version 2.1
- Swivel angle range -35 - 35 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- European Energy Labelling Register (EPREL) code: 1987468
- Product type
Gaming screen
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27.00 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
280 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
611 mm
- Height
390 mm
- Depth
219 mm
- Weight
7.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611 x 390 x 219 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27.00 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31.4 W
- Device depth (without stand)
92 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
370 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.5 kg
- Width (without stand)
611 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Digital horizontal frequency
30 - 255 kHz
- Digital vertical frequency
60 - 240 Hz
- sRGB coverage (typical)
125 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,233 x 0,233 mm
- USB Power Delivery (USB PD)
yes
- Game mode
yes
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
70 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393322 Asus ROG Strix XG27WCMS Gaming screen EEC F (A - G) 68.6 cm (27.00 inch) 16:9 1 ms VA LCD
Description
USER FRIENDLINESS REDEFINED
With ROG STRIX XG27WCMS, carefully designed for functionality and performance, you can improve your gaming experience. With a resolution of 1440p, an over-clocked image refresh rate of 280Hz and a lightning response time of 1ms, you can immerse yourself in a smooth and true-to-life graphic. Overcome challenges with AI-supported features and extend your connectivity options with a versatile Type C connector so you can stay one step ahead and enjoy the comfort of modern connectivity.
Unmatched visual brilliance
Experience breathtaking visual precision with the ROG STRIX XG27WCMS. Its curved design technology combined with a lively 1440p resolution and HDR400 display support provides an incomparable gaming and multimedia experience that brings every detail to life with bright colors and remarkable clarity.
This text is machine translated.
Features
- 27-inch curved 2560 x 1440 HDR gaming monitor with overclocking to ultra-fast 280 Hz picture repetition frequency, developed for professional gamers and immersive game play
- Enables a response time of 1 ms (GTG) for sharp gaming graphics with high frame rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- 95% DCI-P3 color space with advanced Asus grayscale tracking technology for smoother color gradations and uniformity
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode, i.e. you can connect your device without the cable mess
- ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






