
Asus ROG Strix XG27WCS Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™, Headpho
Asus ROG Strix XG27WCS Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, HDR, Swivelling, Freesync, Curved
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
HDR
Swivelling
Freesync
Show more
- Inclination
-5/+20
- Adjustable height
120 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
Matt
- Adaptive-sync technology
AMD FreeSync
NVIDIA G-Sync Compatible
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
611 mm
- Height
390 mm
- Depth
219 mm
- Weight
7.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611 x 390 x 219 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
Media
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
22 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
22.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203125 Asus ROG Strix XG27WCS Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™, Headpho
Description
Unmatched visual brilliance
Experience breathtaking visual precision with the ROG STRIX XG27WCS. Its curved design technology combined with a lively 1440p resolution and HDR400 display support provides an incomparable gaming and multimedia experience that brings every detail to life with bright colors and remarkable clarity.
Seamless speed and precision
Reduce delays and motion blurs with refresh rate of 180 Hz and a lightning fast response time of 1 ms (GTG). This combination provides for a smooth, quick-response game play and gives you the decisive advantage in rapid titles like ego-shooters, racing games and real-time strategy games. Immediately respond to the events on the screen and land the decisive shots with certainty.
Gaming without teaming & ghosting
Enjoy a gaming experience without teaming with FreeSync compatibility. The standard activation of the variable refresh rate (VRR) ensures a smooth, synchronized display. In addition, the ELMB SYNC technology eliminates ghosting and tearing for sharp images and high frame rates while playing. The integrated Asus variable overdrive technology adjusts the overdrive setting of the monitor dynamically to fluctuating picture rates and thus provides for optimum results in every game.
Lively colors ex work
Immerse yourself in a wider range of vibrant colors with a color range of DCI-P3 95% and sRGB 125% according to cinema standards. Each monitor is subjected to stringent factory controls to ensure color accuracy and a life-like and intensive viewing experience.
Versatile connectivity
Thanks to the extensive connection options you can easily connect your devices. These include a Type C connector* that supports DP Alt video output and power, a DisplayPort 1.4 connector for high-resolution, high-frame rate connections, and an HDMI 2.0 connector for connecting consoles and other multimedia devices.
Tab by AI
With the KI-supported GamePlus technology the monitor analyzes the scene on the screen in real time and adjusts the GamePlus crosshair to improve the accuracy of the target. In addition, Dynamic Shadow Boost brightens dark areas without overexposure, WAS represents a clear advantage in low-light conditions.
Compact design, ergonomic comfort
This monitor has a compact footprint and thus saves valuable space on your desk. It also comes with a handy stand-on cradle that lets you easily keep your phone within easy reach and charge at the same time via Type-C connector. The ergonomic stand can be tilted, rotated and swiveled and can be adjusted in height so that you always find the perfect viewing position. The VESA compatibility means you can also attach the monitor to a wall for added flexibility.
Settings can be easily adjusted
With the intuitive DisplayWidget Center APP, you can easily adjust your monitor settings without needing any physical buttons. Easily customize your settings for different games and applications.
This text is machine translated.
Features
- 27-inch curved HDR gaming monitor with 2560 x 1440 pixels and ultra-fast refresh rate of 180 Hz for professional gamers and immersive gameplay
- The Asus fast VA technology enables a response time of 1 ms (GTG) for sharp gaming graphics with high picture rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- 95% DCI-P3 color space with advanced Asus grayscale tracking technology for smoother color gradations and uniformity
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode, i.e. you can connect your device to a clear setup
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















