
Asus ROG Strix XG32UQDMS Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Highlights & Details
Asus ROG Strix XG32UQDMS Gaming screen
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 1500000:1
- 0.182 x 0.182 mm pixel distance
- HDMI version 2.1
- Swivel angle range -25 - 25 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Inclination
-5/+20
- Adjustable height
110 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
718 mm
- Height
562 mm
- Depth
188 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 718 x 562 x 188 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
50 W
- Device depth (without stand)
74 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- Height (without base)
431 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.5 kg
- Width (without stand)
718 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Digital horizontal frequency
510 - 510 kHz
- Digital vertical frequency
48 - 240 Hz
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
99 %
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
59 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- Swivelling
yes
- Package weight
9.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.9 cm
- Viewable size, vertical
39.5 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767355 Asus ROG Strix XG32UQDMS Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
The ROG STRIX OLED XG32EQDMS is equipped with a 32-inch 4K QD OLED panel, which provides breathtaking picture quality at 240 Hz butter-smooth. The XG32EQDMS is equipped with the third generation QD OLED technology, providing bright colors, deepest shades of black and brightest highlights. Moreover, the response time of 0.03 ms provides for flicker-free ACTION, even in intensive game play. With the additional Neo Proximity Sensor in the new ROG OLED Care Pro Suite the monitor switches to a black screen, if no user is detected, in order to prevent a burn-in.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













