
Asus ROG Strix XG32UQWMS Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Highlights & Details
Asus ROG Strix XG32UQWMS Gaming screen
- Screen size 80 cm (31.5 inch) 4K UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type 4K Ultra HD
- WOLED panel type
- Contrast ratio: 1500000:1
- 0.182 x 0.182 mm pixel distance
- HDMI Version 2.1
- Swivel angle range 25 - -25°
- Tilt angle range 20 to -5°
- Energy efficiency class (HDR): F
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
330 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
718 mm
- Height
562 mm
- Depth
188 mm
- Weight
6.5 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 718 x 562 x 188 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Device depth (without stand)
74 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
431 mm
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.4 kg
- Width (without stand)
718 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Digital horizontal frequency
27 - 255 kHz
- Digital vertical frequency
48 - 480 Hz
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
99.5 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- Shadow control
yes
- Motion blur reduction
yes
2
- HDMI
yes
- Swivelling
yes
- Package weight
9.3 kg
- Built-in camera
no
- Tilt adjustment
yes
- Proximity sensor
yes
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843158 Asus ROG Strix XG32UQWMS Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













