
Asus ROG Strix XG32WCMS Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms Headphone input VA LCD
Asus ROG Strix XG32WCMS Gaming screen
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 80 cm (31.5")
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.1
- Swivel angle range -25 - 25 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- European Energy Labelling Register (EPREL) code: 1965553
- Sustainability Compliance: Yes
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
280 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
4000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
708 mm
- Height
573 mm
- Depth
246 mm
- Weight
9.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 708 x 573 x 246 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
130 W
- Device depth (without stand)
108 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
425 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
6.1 kg
- Width (without stand)
708 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Digital horizontal frequency
30 - 415 kHz
- Digital vertical frequency
48 - 280 Hz
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,272 x 0,272 mm
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Game mode
yes
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
70 kWh
- Shadow control
yes
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
12.2 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393316 Asus ROG Strix XG32WCMS Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms Headphone input VA LCD
Description
USER FRIENDLINESS REDEFINED
With ROG STRIX XG32WCMS, carefully designed for functionality and performance, you can improve your gaming experience. With a resolution of 1440p, a picture repetition rate of 280Hz (native) and a lightning response time of 1ms you can immerse yourself in a smooth, true-to-life graphic. Overcome challenges with AI-supported features and extend your connectivity options with a versatile Type C connector so you can stay one step ahead and enjoy the comfort of modern connectivity.
Unmatched visual brilliance
Experience breathtaking visual precision with the ROG STRIX XG32WCMS. Its curved design technology combined with a lively 1440p resolution and HDR400 display support provides an incomparable gaming and multimedia experience that brings every detail to life with bright colors and remarkable clarity.
This text is machine translated.
Features
- 31.5-inch Curved HDR Gaming Monitor with 2560 x 1440 pixels and an ultra-fast refresh rate of 280 Hz (native), designed for professional gamers and immersive gameplay
- The Asus fast VA technology enables a response time of 1 ms (GTG) for sharp gaming graphics with high picture rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- 95% DCI-P3 color space with advanced Asus grayscale tracking technology for smoother color gradations and uniformity
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode, i.e. you can connect your device without the cable mess
- ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







