
Asus ROG Strix XG32WCS Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms Headphone input VA LED
Highlights & Details
Asus ROG Strix XG32WCS Gaming screen
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 80 cm (31.5")
- HD-type Quad HD
- Screen technology: LED
- Contrast ratio 3500:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.0
- Swivel angle range -25 - 25 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- European Energy Labelling Register (EPREL) code: 1965551
- Sustainability Compliance: Yes
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
3500 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
708 mm
- Height
573 mm
- Depth
246 mm
- Weight
9.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 708 x 573 x 246 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
130 W
- Device depth (without stand)
108 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
425 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.1 kg
- Width (without stand)
708 mm
- Cable lock slot
yes
- Colour gamut
90 %
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Digital horizontal frequency
415 - 415 kHz
- Digital vertical frequency
48 - 180 Hz
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,272 x 0,272 mm
- USB Power Delivery (USB PD)
yes
- Game mode
yes
- AC (power) in
yes
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
7.5 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
30 kWh
- Energy consumption (HDR) per 1000 hours
65 kWh
- Shadow control
yes
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
12.2 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393317 Asus ROG Strix XG32WCS Gaming screen EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms Headphone input VA LED
Description
USER FRIENDLINESS REDEFINED
With ROG STRIX XG32WCS carefully designed for functionality and performance, you can improve your gaming experience. With a resolution of 1440p, a refresh rate of 180 Hz and a lightning response time of 1 ms you can look forward to a smooth, life-like picture. Overcome challenges with AI-supported features and extend your connectivity options with a versatile Type C connector so you can stay one step ahead and enjoy the comfort of modern connectivity.
Unmatched visual brilliance
Experience breathtaking visual precision with the ROG STRIX XG32WCS. Its curved design technology combined with a lively 1440p resolution and HDR400 display support provides an incomparable gaming and multimedia experience that brings every detail to life with bright colors and remarkable clarity.
Highest speed and precision
With a refresh rate of 180 Hz and a lightning-fast response time of 1 ms (GTG) delays and movement blurs are reduced. This combination provides for a smooth, quick-response game play and gives you the decisive advantage in rapid titles like ego-shooters, racing games and real-time strategy games. Immediately respond to the events on the screen and land the decisive shots with certainty.
Gaming without teaming & ghosting
Enjoy a gaming experience without teaming with FreeSync compatibility. The standard activation of the variable refresh rate (VRR) ensures a smooth, synchronized display. In addition, the ELMB SYNC technology eliminates ghosting and tearing for sharp images and high frame rates while playing. The integrated Asus variable overdrive technology adjusts the overdrive setting of the monitor dynamically to fluctuating picture rates and thus provides for optimum results in every game.
Lively colors ex work
Immerse yourself in a wider range of vibrant colors with a color range of DCI-P3 90% and sRGB 125% according to cinema standards. Each monitor is subjected to stringent factory controls to ensure color accuracy and to guarantee a true-to-life and intensive viewing experience
Versatile connectivity
Thanks to the extensive connection options you can easily connect your devices. These include a Type C connector* that supports DP Alt video output and power, a DisplayPort 1.4 for high-resolution, high-frame-rate connections, and an HDMI port for connecting consoles and other multimedia devices.
Tab by AI
With the KI-supported GamePlus technology the monitor analyzes the scene on the screen in real time and adjusts the GamePlus crosshair to improve the accuracy of the target. In addition, Dynamic Shadow Boost brightens dark areas without overexposure, WAS represents a clear advantage in low-light conditions.
Compact design, ergonomic comfort
This monitor has a compact footprint and thus saves valuable space on your desk. It also comes with a handy stand-on cradle that lets you easily keep your phone within easy reach and charge at the same time via Type-C connector. The ergonomically shaped stand can be tilted, rotated and swiveled so that you find the perfect viewing position all day long. The VESA compatibility means you can also attach the monitor to a wall for added flexibility.
Settings can be easily adjusted
With the intuitive DisplayWidget Center APP, you can easily adjust your monitor settings without needing any physical buttons. Easily customize your settings for different games and applications.
Get an incredible future
Environmentally friendly packaging
Asus is committed to environmental responsibility. This monitor is shipped in a 100% recycled box to avoid waste and promote sustainability.
This text is machine translated.
Features
- 27-inch curved HDR gaming monitor with 2560 x 1440 pixels and ultra-fast refresh rate of 180 Hz for professional gamers and immersive gameplay
- The Asus fast VA technology enables a response time of 1 ms (GTG) for sharp gaming graphics with high picture rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- 90% DCI-P3 color space with advanced Asus grayscale tracking technology for smoother color gradations and uniformity
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode, i.e. you can connect your device without the cable mess
- ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













