Intel® Z890 LGA 1851 ATX motherboard, Advanced AI PC-ready, 16+1+2+2 power levels, DDR5 slots, DIMM Flex, AEMP III, WiFi 7 with Asus WiFi Q-antenna, five M.2 slots, one PCIe® 5.0 NVMe® SSD slot with M.2 Q-release, PCIe 5.0 x16 SafeSlot with PCIe slot Q-release slim and full support for next-gen graphics cards, two Thunderbolt™ 4 ports, USB 10Gbps Type-C® rear I/O port with up to 30 watt Power delivery, fast charging NPU boost, Asus AI Advisor, AI Overclocking, AI Cooling II, AI Networking II and Polymo Lighting
ROG TRIX Z890-F GAMING WI-FI
With an advanced power design and AI-functions the ROG Trix Z890-E Gaming WiFi delivers first-class performance. Equipped with Thunderbolt™ 4, WiFi 7, high-speed DDR5 slots and seven M.2 slots, it offers exceptional connectivity and speed, making it Ideal for elite gaming and advanced AI PC applications.With NPU boosting and advanced AI solutions, ROG STRIX Z890-F Gaming WiFi supports advanced AI-controlled PC applications. Equipped with Thunderbolt™ 4,PCIe® 5.0 and Polymo lighting, it offers lightning-fast data transfers, unparalleled connectivity and a customizable aesthetic that can be either discreet or striking.
Asus AI ADVISOR
Using AI technology to understand natural language questions or scenario descriptions, the Asus AI Advisor enables users to explore the functionality and advanced features of the Asus motherboards in a simple and easy way.
AI OVER-CLOCKING
Asus AI Overclocking creates profiles for the CPU and the cooling in order to determine the optimum configuration and to bring the system to its limits.
AI COOLING II
Match the temperatures and noise levels of each build with a single click.
AI NETWORKING II
AI Networking II combines intelligent technologies to continuously optimize network performance, provide a trusted and seamless connection, and unlock the full speed of WiFi 7*.
DDR5 DOMINANCE
Enhanced signal guidance allows enthusiasts to go beyond the 8 GT/s limit on the Trix Z890-F.
PCIe 5.0
The Trix Z890-F provides end-to-end PCIe 5.0 support and the top x16 expansion slot is protected with a SafeSlot bracket to support the weight of the latest graphics cards. An integrated M.2 slot is designed for rapid read and write speeds of up to 16 GB/s, while the other slots can still transfer an impressive 8 GB/s. And each M.2-slot is equipped with massive heatsinks, in order to dissipate the heat of the Next-Gen-drives.
Gaming audio
ROG and Dolby® have joined forces to provide users with superior gaming audio quality. Dolby Atmos extends conventional surround sound systems with high-pitch channels that enable three-dimensional sound to be heard from above, below and around the listener.
TWO THUNDERBOLT 4 TYPE-C® CONNECTORS
Each port offers a bi-directional bandwidth of up to 40 Gbit/s for the latest super-speed devices and drives. Both ports can be used for up to two external 4K screens and the PCIe bandwidth is up to 32 Gbps
USB VIDEO WATCH
The USB Wattage Watcher allows you to monitor the current watts of a device connected to the rear USB 10Gbps Type C® I/O port. The USB Wattage Watcher lets you check the wattage of your device in real time and check the quick charge status of your device.
Asus WiFi Q-antenna
Two transceivers support the 2.4-, 5- and 6-GHz band, in order to enable a faster data throughput, with direction sensitivity, in order to improve the signal quality and to bridge larger distances.
BIOS Q DASHBOARD
Simplify your motherboard configuration with BIOS Q Dashboard. Setting up your system is no longer so complicated, thanks to the intuitive visual representation of the hardware connections and the corresponding BIOS settings. Update now and discover the performance of the BIOS Q Dashboard to improve your computer equipment easily and efficiently.
UEFI BIOS
The well-known ROG UEFI (BIOS) offers everything you need to WAS to configure, optimize and tune your system. It offers intelligently simplified options for newcomers to PC construction as well as more extensive features for experienced veterans.
INDISPUTABLY ROG TRIX
The ROG STRIX Z890-F is slim and unobtrusive and can be seamlessly integrated into a variety of system components. The deep black surface and matching metal heatsinks ensure a dark, intense look, while the polymo lighting on the I/O cover provides customizable RGB effects - so you can choose between a discreet appearance or a striking statement.
PUT YOUR OPPONENTS IN THE SHADE
ROG STRIX boards are equipped with Asus Aura technology, which provides full lighting control and a variety of pre-settings for onboard RGB LEDs and third-party accessories. Effects can be easily synchronized with compatible ROG graphics cards, monitors, keyboards, and mice to give your setup a unified look.
COOLER COMPATIBILITY
Asus AIO coolers offer robust performance, high over-clocking potential, bold aesthetics and customizable features for Z890 motherboards and allow you to build your dream gaming rig.
THE ROG STRIX ECOSYSTEM AWAITS YOU
Improve your game with ROG Strix Enjoy the complementary aesthetics, control and compatibility of AIO coolers, enclosures, peripherals, and more. ROG offers more choice than any other brand.
This text is machine translated.