
Asus ROG Swift OLED PG27UCWM Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms WOLED
Highlights & Details
Asus ROG Swift OLED PG27UCWM Gaming screen
- Screen size 67.3 cm (26.5 inch) 4K UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- WOLED panel type
- Contrast ratio: 1500000:1
- 0.153 x 0.153 mm pixel distance
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
WOLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
606 mm
- Height
548 mm
- Depth
256 mm
- Weight
8.1 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 606 x 548 x 256 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
50 W
- Device depth (without stand)
63 mm
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
369 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.4 kg
- Width (without stand)
606 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
30 - 590 kHz
- Digital vertical frequency
48 - 240 Hz
- sRGB coverage (typical)
145 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
27 kWh
- Illuminated stand
yes
- HDMI
yes
- Swivelling
yes
- Package weight
11.8 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.3 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843151 Asus ROG Swift OLED PG27UCWM Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms WOLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











