
Asus ROG Swift OLED PG32UCWM Gaming screen EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Highlights & Details
Asus ROG Swift OLED PG32UCWM Gaming screen
- Screen size 80 cm (31.5 inch) 4K UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- HDMI Version 2.1
- Swivel angle range -15 - 15 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): F
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.28 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714.5 mm
- Height
594.3 mm
- Depth
276 mm
- Weight
9 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 714.5 x 594.3 x 276 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Device depth (without stand)
64.4 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
430.4 mm
100 x 100 mm
- UKCA
not relevant
- Headphone out
yes
- Weight (without stand)
6 kg
- Width (without stand)
714.5 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
8 cm
- Digital horizontal frequency
30 - 255 kHz
- Digital vertical frequency
48 - 240 Hz
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
30 kWh
- Energy consumption (HDR) per 1000 hours
32 kWh
- Illuminated stand
yes
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
13 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843152 Asus ROG Swift OLED PG32UCWM Gaming screen EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
ROG SWIFT OLED PG32UCWM
ROG Swift OLED PG32UCWM is a 31.5-inch 4K tandem RGB OLED monitor with a TrueBlack Glossy™ coating. The state-of-the-art tandem RGB OLED panel eliminates the white subpixel of conventional WOLED panels and uses pure RGB stripe pixel technology to achieve up to 27% greater color volume – especially at high luminance – so gamers can enjoy richer, more vibrant colors. The PG27UCWM has a response time of 0.03 ms (gray-to-gray, GTG) and offers unbelievable versatility thanks to its Dual-mode function, so that gamers can play either in 4K at 240 Hz or ultrafast in FHD at 480 Hz. Moreover, the integrated GaNFET technology provides optimum heat dissipation and energy efficiency, in order to extend the service life of the OLED.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












