
Asus ROG Swift PG27AQDP Gaming screen EEC F (A - G) 67.3 cm (26.50 inch) 16:9 0.03 ms OLED
Highlights & Details
Asus ROG Swift PG27AQDP Gaming screen
- Screen size 67.3 cm (26.50 inch) 4K, Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Screen size 67.3 cm (26.5")
- HD-type Quad HD
- Contrast ratio 1500000:1
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Product type
Gaming screen
- Screen size diagonal (cm)
67 cm
- Screen size diagonal (inches)
26.50 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
480 Hz
- Response time
0.03 ms
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
605 mm
- Height
548 mm
- Depth
274 mm
- Weight
6.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 605 x 548 x 274 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
4K
F (A - G)
- Display
67.3 cm (26.50 inch)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
27 W
- Device depth (without stand)
50 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
351 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.5 kg
- Width (without stand)
605 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
30 - 890 kHz
- Digital vertical frequency
40 - 480 Hz
- sRGB coverage (typical)
135 %
- AMD FreeSync
yes
- Pixel pitch
0,229 x 0,229 mm
- Game mode
yes
- Display brightness (peak)
1300 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- Illuminated stand
yes
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
9.6 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
58.7 cm
- Viewable size, vertical
33 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393328 Asus ROG Swift PG27AQDP Gaming screen EEC F (A - G) 67.3 cm (26.50 inch) 16:9 0.03 ms OLED
Description
ROG SWIFT OLED PG27AQDP
With the ROG Swift OLED PG27AQDP, the world's first OLED monitor with 1440p and 480 Hz, you are always a step ahead of the game. This 27-inch QHD gaming monitor was developed for Esports and the latest action-packed AAA titles and has a lightning-fast refresh rate of 480 Hz for an unbelievably smooth display and lightning-fast response times of 0.03 ms. The OLED panel offers a 99% DCI-P3 cover and thus provides for an incomparable picture clarity and lively colors. Moreover, the new ROG AI Assistant was developed in order to improve the gaming experience. In order to ensure the longevity of the monitor, the new OLED Care+ software offers a number of functions for protecting the OLED-panel and an advanced, tailor-made heatsink provides for an excellent passive cooling, in order to reduce the risk of burning.
Experience the victory in a jiffy
The ROG Swift OLED PG27AQDP exceeds all expectations with a worldwide best image refresh rate of 480 Hz. Experience unmatched agility and responsiveness in every frame, giving you the ultimate competitive edge.
This text is machine translated.
Features
- 26.5-inch QHD (2560 x 1440) WOLED gaming monitor with native 480 Hz screen refresh rate and 0.03 ms response time
- The new Asus OLED Care+ functions, the highly efficient customized heat sink and the advanced air-flow design reduce the risk of burning
- The ROG-exclusive OLED anti-flicker technology reduces flickering in case of fluctuations in the picture repetition rate
- The new AI Assistant offers dynamic AI Crosshair, AI Shadow Boost, AI Sniper, AI Visual, and MOBA Map Helper functions for a better gaming experience
- Optional uniform brightness setting provides consistent brightness levels
- The DisplayWidget Center enables easy access to OLED Care+ functions and the adjustment of the monitor settings with the mouse
- Extensive connectivity options such as DisplayPort™ 1.4 (DSC), HDMI® 2.1 and a stand jack
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













