
Asus ROG Swift PG27AQWP-W LCD EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.02 ms Headphone input OLED
Highlights & Details
Asus ROG Swift PG27AQWP-W LCD
- Screen size 67.3 cm (26.5 inch) QHD, 2560 x 1440 p;Response time: 0.02 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Height adjustable, HDR, G-Sync, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Pivoted, Swivelling, Tiltable
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- WOLED panel type
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 1500000:1
- 0.229 x 0.229 mm pixel distance
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- European Energy Labelling Register (EPREL) code: 2463599
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
540 Hz
- Response time
0.02 ms
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.229 mm
- Factory colour
Silver
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
HDR
G-Sync
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Pivoted
Swivelling
Tiltable
- Inclination
-5/+20
- Adjustable height
110 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Glossy
- Adaptive-sync technology
AMD FreeSync Premium Pro
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR True Black 500
- Width
605.6 mm
- Height
547.9 mm
- Depth
273.5 mm
- Weight
7.04 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 605.6 x 547.9 x 273.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Standby consumption
0.5 W
- Device depth (without stand)
63.1 mm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
369.4 mm
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
4.54 kg
- Width (without stand)
605.6 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
30 - 850 kHz
- Digital vertical frequency
48 - 540 Hz
- sRGB coverage (typical)
135 %
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
99.5 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
28 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
11.6 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
58.7 cm
- Viewable size, vertical
33 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637207 Asus ROG Swift PG27AQWP-W LCD EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.02 ms Headphone input OLED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














