
Asus ROG Swift PG32UCDP Gaming screen EEC G (A - G) 80 cm (31.50 inch) 16:9 0.03 ms OLED
Asus ROG Swift PG32UCDP Gaming screen
Highlights & Details
- Screen size 80 cm (31.50 inch) 4K, Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- Screen size 80 cm (31.5")
- HD type 4K Ultra HD
- Contrast ratio 1500000:1
- Pixel density: 140 ppi
- HDMI version 2.1
- Swivel angle range -15 - 15 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): G
- European Energy Labelling Register (EPREL) code: 2001815
- Product type
Gaming screen
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.50 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714 mm
- Height
579 mm
- Depth
274 mm
- Weight
7.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714 x 579 x 274 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
4K
G (A - G)
- Display
80 cm (31.50 inch)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
44 W
- Device depth (without stand)
71 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
430 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
4.5 kg
- Width (without stand)
714 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Adjustable height (max)
8 cm
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,182 x 0,182 mm
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Game mode
yes
- Horizontal scan range
30 - 255 kHz
- Display brightness (peak)
1300 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
39 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
13.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
24 - 240 Hz
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393319 Asus ROG Swift PG32UCDP Gaming screen EEC G (A - G) 80 cm (31.50 inch) 16:9 0.03 ms OLED
Description
ROG SWIFT OLED PG32UCDP
The ROG Swift OLED PG32UCDP is a 32-inch WOLED gaming monitor with a groundbreaking Dual mode feature that lets you switch between 4K @ 240 Hz or FHD @ 480 Hz. ROG's third generation OLED technology delivers vibrant colors, deep blacks and the brightest highlights. And a response time of 0.03 ms (gray shades) provides for a pin sharp representation, even with intensive Game play. In addition, a new AI Assistant improves the gaming experience. An advanced, tailor-made heatsink provides for an excellent passive cooling performance, in order to reduce the risk of burn-in effects and to ensure the long life of the OLED-panel.
INNOVATIVE Dual-MODE-MONITOR
The ROG Swift OLED PG32UCDP gaming monitor breaks with all conventions with its amazing Dual mode function. With this 32-inch OLED display, you can switch between stunning 240 Hz 4K images and stunning 480 Hz FHD images at the touch of a button.
OLED ANTI-FLICKERING
ROG's exclusive OLED anti-flicker technology offers three refresh rate ranges (high/medium/off) to reduce flickering in clock refresh rate fluctuations and ensure a captivating gaming experience.
This text is machine translated.
Features
- 32" 4K WOLED gaming monitor (3840 x 2160) with versatile Dual mode (4K @ 240 Hz or FHD @ 480 Hz)
- The ROG-exclusive OLED anti-flicker technology reduces flickering in case of fluctuations in the picture repetition rate
- The new AI Assistant offers dynamic functions such as AI Crosshair, AI Shadow Boost, AI Sniper, AI Visual and MOBA Map Helper for an improved gaming experience
- Highly efficient customized heat sink, advanced air-flow design and Asus OLED care functions for reducing the risk of burning
- Optional uniform brightness setting provides consistent brightness levels
- The DisplayWidget Center Software provides easy access to the OLED Care functions and allows you to adjust the monitor settings with the mouse
- Extensive connectivity options such as DisplayPort™ 1.4 (DSC), HDMI® 2.1 and USB-C® with 90 W Power delivery
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






