
Highlights & Details
Asus ROG-THOR-1600T3-GAMING-EVO PC power supply unit
- Power supply unit output 1600 W
- PCI-Express (6+2-Pin) 3x
- Cable management
- 80 PLUS Titanium
Technical specifications
- 80 Plus certification: 80 PLUS Titanium
- Number of fans: 1 fans
- Product type
PC power supply unit
- PSU output power
1600 W
- Certification
80 PLUS Titanium
- Form factor
ATX
- Factory colour
Grey
- Dim
(W x H x D) 190 x 86 x 150 mm
- Depth
150 mm
- Height
86 mm
- Width
190 mm
- Weight
2.5 kg
- -12V / DC
0.3 A
- +12 V/DC (1)
133.3 A
- 5 V DC
25 A
- +5V / DC SB
3 A
- 4-pin Molex
3
- 6-pin PCIe
3
- 5-pin SATA
9
- Power rating
751 W -
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Cooling
Active
- 3.3V DC
30 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Illumination
yes
- Quantity per pack
1 Stück(e)
- Motherboard power cable length
61 cm
- CPU power cable length
100 cm
- PCI Express power cable length
75 cm
- PCI Express connector
yes
- Cable tie(s) included
yes
- PCI Express power connectors (16-pin)
2
3
- Mean time between failures (MTBF)
120000 h
- On/off switch
yes
- ATX power connector (20+4 pin)
yes
- CPU power connector (4+4 pin)
yes
- Package weight
5.91 kg
- Combined power (+3.3V)
125 W
- Combined power (+12V)
1600 W
- Combined power (+5V)
125 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788406 Asus ROG-THOR-1600T3-GAMING-EVO PC power supply unit 1600 W ATX 80 PLUS Titanium
Description
Features
- GaN MOSFET: Offers up to 30% more energy efficiency than standard MOSFETs and a better organized internal layout for a cooler operation
- Patented GPU-First intelligent voltage stabilizer: Improves the power supply of your graphics card by up to 45% for fluent games and constant power.
- Magnetic OLED Display Extender: Allows real-time performance and efficiency monitoring and features a removable design that allows for flexible mounting on the side or outside of the housing and good visibility.
- DerTurbo Mode: Enables premium components and a finely tuned fan curve to provide support for extended power peaks.
- ROG Equalizer 12V-2×6 PCIe power cable included: Redefines power protection by reducing heat stress and maintaining cable and plug temperatures well to protect the graphics card.
- ROG heat sinks and a fully aluminum-made housing synchronize high-end cooling and control the thermal properties of your system.
- Fans with double ball bearings: Retain for twice as long as bearings.
- The ATX 3.1 standard: Provides improved voltage and current control for the latest hardware.
- Certified modular cables: Provide effortless cable management and exceptional security with premium flexible material.
- 80 Plus Titanium certification: Achieved by low ESR capacitors and high-quality components that ensure industry-leading energy efficiency.
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














