
Asus ROG Xbox Ally RC73YA-NH002W Portable game console 17.8 cm (7") 512 GB Touch screen WLAN white
Highlights & Details
- Platform: Asus ROG Ally AMD Ryzen Z2 A
- 2800 MHz Number of processor cores: 4
- Gaming-Control technology: Analogue
- Touch-screen
- LED 17.8 cm (7") 1920 x 1080 Pixel
- Storage media type SSD 512 GB
- Integrated card reader WLAN Bluetooth USB connection Combined headphone-/microphone connection
- Energy source: Battery In-built Lithium-Ion (Li-Ion) 60 Wh
- White
Technical specifications
- SSD form factor M.2
- Internal memory type: LPDDR5
- Installed operating system: Windows®
- IPS level panel type
- SSD interface PCI Express 4.0
- WLAN standards Wi-Fi 6E (802.11ax)
- USB version 3.2 Gen 2 (3.1 Gen 2)
- USB-plug USB type-C
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Handheld
- Display (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Display resolution
1920 x 1080 Pixel
- CPU series
AMD Ryzen Z2 A
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.8 GHz
16000 MB
- RAM type
LPDDR5 RAM
- Memory capacity
512 GB
- Factory colour
White
- Weight
639 g
- Width
289 mm
- Height
50 mm
- Depth
113 mm
- Bluetooth
5.2
- Bluetooth
Yes
- Fingerprint
Yes
- Image format
16:9
- Frame rate
120 Hz
- No. of USB ports
2 x
- No. of keys
17 Buttons
- Keyboard layout
German, QWERTZ
- Touchscreen (display)
Yes
- HDD 1 type
Flash
- Interfaces
Headphone input
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
Yes
- Charging capacity (max.)
65 W
- Charging capacity (min.)
60 W
65 W
- Brightness
500 cd/m²
- Power supply (details)
100 - 240 V
- CPU speed
2800 MHz
- Software included
Xbox Game Pass Ultimate 3 months (*Terms and exclusions apply. Offer available only in the eligible markets for Xbox Game Pass Ultimate. Eigenrauschen Marketingungen usedenfätzt werden. Game catalog variations by region, device, and time.)
- Graphics card version
AMD Radeon Graphics
- Type
ROG Xbox Ally RC73YA-NH002W
- Processor/type
AMD Ryzen Z2 A
- Wi-Fi
Yes
- UKCA
yes
- AC adapter included
no
- Number of built-in speakers
2
- USB port
yes
- Card reader integrated
yes
- Analog thumbsticks
yes
- Introduction year
2025
- Built-in camera
no
- Shoulder buttons
yes
- Battery capacity
60 Wh
- Video game included
no
- Gyroscope
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521495 Asus ROG XBOX Ally Ryzen Z2 A Handheld 512 GB White
Description
Unrestricted Power gaming without compromise
The ROG Ally redefines mobile gaming performance. Powered by an AMD Ryzen™ AI Z2 processor, ROG Xbox Ally delivers unbeatable performance. Immerse yourself in flowing, rich worlds and experience games in breathtaking quality. Whether fast shooters, complex strategy games or immersive role-playing games, ROG Ally can master every challenge with flying colors. Thanks to the intelligent cooling system, the system remains cool and quiet even under full load, so that you can concentrate fully on your game.
Xbox everywhere
With the integrated Xbox operating system, the ROG Ally opens the door to a huge game library for you. Enjoy the familiarity and the convenience of the Xbox interface, no matter where you are. Access your existing Xbox games, switch between your games via the usual Xbox Usability with Xbox Game Bar Integration, discover new titles in Xbox Game Pass and connect with your friends via Xbox Live. The ROG Ally makes it easy for you to personalize your gaming experience and always have your favorite games with you. Experience the freedom to enjoy your games everywhere and at any time.
Perfect in hand, perfect in game
The ROG ALLY was developed for long gaming. The ergonomic design fits perfectly in your hands and provides for maximum comfort, even during hours of gaming sessions. The precise control elements make possible an intuitive control and give you full control over the game. Thanks to the compact size you can easily take the ROG Ally everywhere. Experience gaming without compromises - no matter whether at home, while traveling or with friends.
There's no end to gaming
With the persistent 60Wh battery of ROG ALLY, you are equipped for long gaming sessions. The ROG Ally is your reliable companion on the road, on holiday or simply for relaxing on the couch. Thanks to the quick charging function you are ready to use again in no time at all. Enjoy the freedom to play anywhere and at any time - with the ROG Ally and its powerful battery.
Gaming and more
The ROG Ally offers you an impressive 7-inch touch-display with a picture repetition rate of 120 Hz for fluent animations and pin-sharp images. The cooling system with its Zero Gravity heat pipe and two fans sees to it that your ROG Ally always keeps a cool head even in heated battles. The built-in Wi-Fi 6E gives you ultra-fast and stable Internet connections. The ROG Ally also supports a variety of controllers and headsets via Bluetooth 5.4 so that you can personalize your gaming experience according to your wishes.
Charger not included
This device charges from 60W to 65W via USB. Maximum charging speed is achieved with a 65W or higher charger.
This text is machine translated.
Features
- Powerful AMD Ryzen AI Z2 processor for gaming with impressive performance
- 7" FHD (1080P), IPS, 500 nits, 16:9 display with 120Hz refresh rate and FreeSync Premium, for pin-sharp images and smooth gaming on the responsive touch-screen
- Display protection thanks to Corning Gorilla Glass Victus + Corning DXC Anti-Reflexion for worry-free gaming with the best view on every detail
- 16GB LPDDR5X RAM with 6400MHz transfer rate for multi-tasking, jump between your games and the best possible fun factor
- Huge 512GB M.2 2280 SSD with the simple upgrade function for enough memory for your local titles or private contents and more
- With only 670g lighter design as the ROG Xbox Ally X for more flexible game play on the way
- Xbox Game Bar Integration for quick and easy switching between the games and the usual Xbox usability
- Xbox Play Anywhere support for easy transfer on the way to the next appointment
- Extensive connectivity to external monitors and controllers for even more fun and your own setup
- ROG Intelligent Cooling: The advanced cooling system ensures continued performance even during long gaming sessions
- Large 60 Wh rechargeable battery for hours of gaming on the move and the freedom of being able to do without a socket at a time
- Ergonomic Xbox design for hours of comfortable gameplay
- Customizable buttons and controls for the perfect control with your individual preferences for your Game play
- Integrated Xbox Game Pass Ultimate support for accessing your game library
- Versatile gaming modes: Choose between different modes to adjust the performance to your needs and optimize battery life
- High-quality speakers: Enjoy immersive sound with clear highs and rich basses
- Wi-Fi 6E (2 x 2) for stable and fast connections for online multiplayer games and Cloud Gaming + Bluetooth 5.4
- Windows 11 Home
- Connections: 2x USB 3.2 Gen 2 Type-C with DisplayPort 1.4 / Power delivery 3.0, 1x UHS-II microSD card reader (supports SD, SDXC and SDHC), 1x 3.5 mm combo audio jack























