
Asus RT-BE55 WLAN router 2.5 gigabit Ethernet Dual band (2.4 GHz/5 GHz), black
Highlights & Details
- Tablet-router black
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 3600 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 5
- Quality of Service (QoS) support
- MU-MIMO technology
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),Wi-Fi 7 (802.11be),802.11b,Wi-Fi 6 (802.11ax),802.11g,Wi-Fi 4 (802.11n),Wi-Fi 6E (802.11ax)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
RT-BE55 BE3600
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE 802.11be
IEEE802.11b
IEEE802.11ax
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
3600 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- Features
Wif-Fi 7
- No. of antennas
4 x
- 10/100/1000 Mbps ports
5 x
- Width
238 mm
- Height
59 mm
- Depth
193 mm
- Weight
446 g
- Factory colour
Black
- Processor cores (No.)
4 x
- Max. output current
1.5 A
- Output voltage
12 V
- Power supply (details)
100 - 240 V
- CPU speed
2000 MHz
512 MB
- Safety
SSH
WPA2-Enterprise
WPA2-Personal
WPA2-Enterprise
WPA
WPA2-Personal
WPS
WPA-Enterprise
WPA-Personal
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Firewall
yes
- Dynamic DNS (DDNS)
yes
- Wake-on-LAN ready
yes
- USB port
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
3600 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
2882 Mbit/s
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- System event log
yes
- DHCP server
yes
- Reset button
yes
- Quick start guide
yes
- Port triggering
yes
- Bandwidth control
yes
- MU-MIMO technology
yes
- Parental control
yes
- Flash memory
128 MB
- Number of products included
1 Stück(e)
- On/off switch
yes
- DMZ support
yes
- Port forwarding
yes
- Network address translation (NAT)
yes
- Package weight
1.03 kg
- Built-in processor
yes
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521979 Asus RT-BE55 BE3600 Wi-Fi router 2.4 GHz 3600 MBit/s
Description
Smart Home WiFi 7 for worry-free
Expand your Smart home with ultra-fast dual band Wi-Fi 7 speeds of up to 3600 Mbit/s and improved coverage thanks to AI-supported Smart AiMesh technology. With next-generation Asus network security and a range of advanced networking technologies such as IoT Network, the RT-BE55 offers 24x7 network protection.
This text is machine translated.
Features
- Ultra fast WiFi7: The expandable WiFi 7 (802.11b) dual band router increases the speed up to 3600 Mbps, with 4096-QAM increases the transfer speed of a single frequency band by 1.2 times
- Multi-link (MLO) operation for smooth connectivity – Connect to multiple bands simultaneously to ensure stable Internet connections and efficient data transfers
- Easy-to-expand AiMesh network — the AMesh expandable router enables seamless roaming throughout the home with extensive advanced features.
- Commercial network security – network security with commercial AiProtection, plus a one-tap security scan and safe browsing







