The Asus RT-BE86U wireless router combines robust performance with extensive features designed for network enthusiasts and gamers. With a 2.6-GHz processor and 1 GB RAM it supports high-speed connections and seamless multi-tasking between devices. The Dual-band technology provides a stable and reliable Internet experience, which is perfectly suitable for streaming or gaming. Equipped with security protocols such as WPA2, this router ensures security while surfing and playing the Internet. Its compatibility with the Asus AiMesh technology enables a flexible and scalable network extension and makes it a suitable choice for larger houses or offices.
In addition, the RT-BE86U has a variety of ports, including three Ethernet 10GBase-T interfaces and USB options for versatile connectivity. The integrated adaptive QoS function helps to prioritize the bandwidth so that users experience minimal delays and higher speeds during critical usage phases. Moreover, the gaming port and the mobile game mode improve the total power for gaming devices, while the Asus router APP simplifies the network administration via your Smartphone or tablet.
Robust computing power
Equipped with a 2.6 GHz processor and 1 GB RAM, the router manages several tasks efficiently and ensures a smooth Internet connection for different devices.
Advanced security protocols
Supports multiple encryption algorithms such as WPA2 and WPA2 to protect user data and prevent unauthorized access.
Extensive connectivity options
Three 10GBASE-T Ethernet ports and USB 2.0 and USB 3.2 Gen 1 interfaces for a wide range of wired and wireless connectivity options.
Seamless network integration
Compatible with Asus AiMesh technology, which enables users to create a mesh system for greater coverage and improved signal strength in larger environments.
Optimised gaming functions
The gaming port and the mobile game mode prioritize the bandwidth for gaming devices, reduce delays and improve the entire gaming experience.
This text is machine translated.