
ASUS RT-BE92U
Highlights & Details
- WiFi 7 - up to Tri-band 9300 Mbps
- BE9700, 2.4GHz BE: 3x3 + 5GHz BE: 2x2 + 6GHz BE: 2x2
- KI-supported SmartAiMesh
- Coverage of up to 255 m²
- Asus features: AiMesh, AiProtection, Smart Home Master
Technical specifications
- Product type
Wi-Fi router, repeater, access point
- Type
RT-BE92U
- Function
Access point
Repeater
Router
Wi-Fi bridge
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
1000 MBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- Wi-Fi speed 6 GHz
5764 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
USB A (USB 3.2 1st gen)
Wi-Fi 7 (IEEE 802.11be)
RJ45 2.5 Gbit (LAN) port
RJ45
- Features
Mesh support
- WPS compatible
Yes
- No. of antennas
4 x
- 10/100/1000 Mbps ports
3 x
- 10/100/1000 Mbps WAN ports
2 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Width
248.2 mm
- Height
287.5 mm
- Depth
101.6 mm
- Weight
1.49 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368162 Asus RT-BE92U Wi-Fi router, repeater, access point 2.4 GHz, 5 GHz, 6 GHz
Description
Expand your Smart home with ultra-fast Tri-band Wi-Fi 7 at speeds of up to 9300 Mbit/s, improved coverage with AI-supported Smart AiMesh technology, and up to 20G cable capacity. The Asus RT-BE92U offers an outstanding 6 GHz WiFi and a 10G network of the next generation. With next-generation Asus network security and a range of advanced networking technologies such as IoT Network, the RT-BE92U protects your network around the clock.
WiFi 7 - more than fast
The Asus RT-BE92U has the latest WiFi 7 technology with a superior 6 GHz technology. Enjoy next-generation speed and connected experiences and cloud computing, including 8K streaming, HDR gaming, content creation and AI networking.
KI-supported SmartAiMesh
The RT-BE92U uses the power of WiFi 7 and the Smart AiMesh technology of the next generation to offer a larger range as well as a more stable, secure and functional network - all under a network name for your entire Smart home.
This text is machine translated.
Features
- BE9700 Tri-band Wi-Fi 7 router
- Supports the new bandwidth of 320MHz & 4096-QAM
- Multi-Link mode (MLO)
- AI WAN detection
- AMesh support
- Subscription-free network security and comprehensive VPN features
- Smart home Master
- Super-fast WiFi 7 (802.11b) - New 320-MHz channels in the 6-GHz band and 4096-QAM increase the network capacity and the throughput considerably with speeds of up to 9700 Mbit/s.
- Multi-Link operation - connect to multiple bands simultaneously to ensure stable Internet connections and efficient data transfers
- Versatile WAN configuration options - Set up always-on Internet with AI WAN detection and a convenient USB port ready for 4G LTE and 5G mobile tethering.
- Smart Home Master - Set up up to three SSIDs with Smart Home Master for easy setup and management of IoT devices, establishing instant VPN connections and providing easy child safety.
- Non-Subscription Network Security - Commercial-quality AiProtection Pro powered by Trend Micro™, plus one-tap security scan and safe browsing
- Comprehensive VPN functions - including advanced site-to-site VPN and the Instant Guard Mobile APP for a secure connection via public WLAN networks
- Easily expandable AiMesh network - the extendible AiMesh routers enable seamless roaming throughout the whole house with extensive, extended functions.
Scope of delivery
- RT-BE92U WiFi 7 Tri-band router
- Wall holder kit
- RJ45 Network cable
- Power supply unit
- Quick cable.






