
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Server
RS501A-E12-RS4
2.5 cm
1 inch
0 GB
DDR5 RAM
3 TB
0 GB
0 GB
0 GB
0 GB
w/o hard drive
Keyboard not included
4 x
2 x
Gigabit LAN (1 Gbps)
VGA
USB A (USB 3.1 1st gen)
PCIe 5.0 x16
Black
Silver
842.5 mm
43.9 mm
449 mm
13.2 kg
1600 W
w/o OS
- 23 inch
2.5 cm (1 inch)
3 x
2 x
4
yes
10 - 35 °C
2
yes
20 - 90 %
yes
2
24
yes
-40 - 70 °C
18.1 kg
no
1
6
User & Safety Instructions 3534002 Asus Server RS501A-E12-RS4 2.5 cm (1 inch) 90SF03Y1-M000N0