
Asus 90XB09NN-BDS010 Thunderbolt™ 5 docking station
Highlights & Details
- Connection A (or inputs): Thunderbolt™ 5
- Connecton B (or outputs): SD, USB-C® socket, USB-C® socket, Thunderbolt™ 5, Thunderbolt™ 5, LAN (10/100/1000 Mbps), USB 3.2 1st Gen (USB 3.0), USB 3.2 2nd Gen (USB 3.1), USB 3.2 2nd Gen (USB 3.1), Jack socket 3.5 mm
- No. of supported monitors: 3
- Maximum resolution: 7680 x 4320 p
- Key features:
Technical specifications
- Host Interface: Thunderbolt 5
- SSD interface PCI Express 4.0
- Data transfer rate 80 Gbps
- HD type 8K Ultra HD
- Product type
Thunderbolt™ 5 docking station
- Type A
Thunderbolt™ 5
- Type B
SD
USB-C® socket
USB-C® socket
Thunderbolt™ 5
Thunderbolt™ 5
LAN (10/100/1000 Mbps)
USB 3.2 1st Gen (USB 3.0)
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 2nd Gen (USB 3.1)
Jack socket 3.5 mm
- Interfaces
2x USB-C®
2x Thunderbolt
2x USB 3.2 2nd Gen (USB 3.1)
1x USB 3.2 1st Gen (USB 3.0)
LAN
SD slot
3.5 mm jack
- Supported monitors
3
- Resolution (max.)
7680 x 4320 p
- Cable length
0 cm
- Factory colour
Black
- Width
220 mm
- Height
38.1 mm
- Depth
96.7 mm
- Weight
765 g
- Dim
(W x H x D) 220 x 38.1 x 96.7 mm
- Compatible with (brand)
Ausus
- Frame rate
144 Hz
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Keyboard layout
English, QWERTY
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
- Transfer type
Corded
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Quantity per pack
1 Stück(e)
- Microphone in
no
- DC-in jack
yes
- NVMe
yes
- Card reader integrated
yes
- USB Power Delivery up to
140 W
- Manual
yes
- Thunderbolt 5 ports quantity
3
- Maximum digital resolution
7680 x 4320 p
- On/off switch
yes
- Power cable length
1 m
- Charging function
yes
- Combo headphone/mic port
yes
- Number of storage drives supported
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532594 Asus Thunderbolt™ 5 docking station DC510 TBT5 Compatible with (brand): Ausus







