
Asus Thunderbolt 4 interface card / adapter built-in mini DisplayPort, PCIe, Thunderbolt, USB 2.0, USB 3.2 Gen 2 (3.1 Gen 2)
Technical specifications
- Product type
PCI Express card
- Slot
PCIe
- Chipset
Intel
- Interfaces (output)
Mini DisplayPort
PCI-Express
Thunderbolt
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Depth
180.5 mm
- Width
117.7 mm
- Display resolution
7680 x 4320 Pixel
- No. of USB A 2.0 ports
1 x
- Form factor
Mini-ATX
- Video resolution
7680 x 4320 Pixel
#####Intel® 1700
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2840879 Asus ThunderboltEX 4 PCI Express card Mini DisplayPort, PCI-Express, Thunderbolt, USB A (USB 2.0), USB A (USB 3.2 2nd ge
Conformity certificate
Conformity certificate 2840879 Asus ThunderboltEX 4 PCI Express card Mini DisplayPort, PCI-Express, Thunderbolt, USB A (USB 2.0), USB A (USB 3.2 2nd ge
Description
Features
- Host Interface: PCIe
- Mini DisplayPort output interface
- PCI Express
- Thunderbolt
- USB 2.0
- USB 3.2 Gen 2 (3.1 Gen 2)
- Expansion card standard PCIe 3.0 Product color: Black
- Purpose: PC. Intel Thunderbolt 4 JHL8540 chipset
- Data transfer rate (max): 40 Gb/s. Supports Windows operating systems: Windows 10 x64. Width 117.7 mm
- Depth: 180.5 mm
- This text is machine translated.






