
Asus Touch VT169HE Touchscreen EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA IPS LED

Asus Touch VT169HE Touchscreen
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, VGA;Kensington lock
Technical specifications
- Power consumption (Powersave) 0.5 W.
- Screen technology: LED
- Built-in speakers: No.
- HDMI version 1.4
- Built-in camera: No.
- Number of display colors: 262000 colors
- Measurement type The reaction time: GTG (gray to gray)
- Digital Horizontal frequency 30 – 84 kHz
- Digital vertical frequency 59 – 61 Hz
- Built-in USB Hub: No.
- HDCP version: 1.4
- Width (without base) 377.8 mm
- Depth (without stand) 44 mm
- Height (Without stand) 235.9 mm
- Stand Included: Yes
- Detachable base: Yes
- Base color black
- Flicker-free technology: Yes
- Brand-specific technologies: Eye care+, SPLENDID
- Touch-screen technology: Projected capacitive system
- HDCP: Yes
- Visible size (horizontal): 34.4 cm
- Visible size (vertical) 19.4 cm
- AC input frequency 50/60 Hz
- PSU type: Internal
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
220 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Kensington lock
- Inclination
-5/+30
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
377.8 mm
- Height
280.7 mm
- Depth
189.4 mm
- Weight
1.46 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 377.8 x 280.7 x 189.4 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
C (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
8 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
7.38 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443836 Asus Touch VT169HE Touchscreen EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA IPS LED
User & Safety Instructions
User & Safety Instructions 3443836 Asus Touch VT169HE Touchscreen EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



