
Asus TUF B850M-E Motherboard
Highlights & Details
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC micro ATX AMD B850 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, PCI Express 5.0, SATA III RAID-support Number of supported storage drives: 7
- UEFI AMI 256 Mbit BIOS type
- 2.5 Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
- This text is machine translated.
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Number of CPU fan ports: 1
- Number of EPS power connections (4-pin): 1
- Number of water pump connections: 1
- Number of RGB LED pin strips: 3
- HDMI version 2.1
- WLAN standards Wi-Fi 6E (802.11ax)
- AMD B850 motherboard chipset
- Motherboard form factor: Micro ATX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 2280
- 3. M.2 highest PCI Express generation: 4.0
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
Micro-ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
PCIe 4.0 x16
PCIe 5.0 x16
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
SATA III
PS/2
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
Bluetooth
HDMI™
Show more
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Bluetooth
5.3
- Bluetooth
Yes
- Factory colour
Grey
- Depth
244 mm
- Height
100 mm
- Width
244 mm
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Cooling
Passive
- 10/100/1000 Mbps ports
1 x
- 4-pin Molex
1
- Range of use
PC
- Weight
1.01 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- RGB LED pin header
yes
- PCI Express x1 (Gen 4.x) slots
1
- Supported memory clock speed (max)
8000 MHz
- Quick installation guide
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.7 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414273 Asus TUF B850M-E Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B850







