
Highlights & Details
Asus 90IG0A30-MO9C00 WLAN router 2.5 Gigabit Ethernet Tri-Band (2.4 GHz/5 GHz/6 GHz) black
- Tablet-router black
- Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 9400 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet-WAN 3G/4G USB modem compatibility
- Number of Ethernet LAN connections (RJ-45): 4
- USB connection
- Quality of Service (QoS) support
- MU-MIMO technology
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),Wi-Fi 7 (802.11be),802.11b,Wi-Fi 6 (802.11ax),802.11g,Wi-Fi 4 (802.11n),Wi-Fi 6E (802.11ax)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
TUF-BE9400
- Function
Router
- Wi-Fi standard
IEEE802.11ac
IEEE 802.11be
IEEE802.11ax
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi transmission rate (max.)
8 GBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
USB
- No. of antennas
6 x
- 10/100/1000 Mbps ports
4 x
- Width
320 mm
- Height
191 mm
- Depth
179 mm
- Weight
764 g
- Factory colour
Black
- Processor cores (No.)
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Max. output current
2.5 A
- Output voltage
12 V
- Power supply (details)
110 - 240 V
- CPU speed
1500 MHz
1000 MB
- Safety
SSH
WPA2-Enterprise
WPA2-Personal
WPA2-Enterprise
WPA
WPA2-Personal
WPS
WPA-Enterprise
WPA-Personal
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Firewall
yes
- Built-in FTP server
yes
- Dynamic DNS (DDNS)
yes
- Wake-on-LAN ready
yes
- USB port
yes
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
yes
- WLAN data transfer rate (max)
9400 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
2882 Mbit/s
- WLAN data transfer rate (third band)
5764 Mbit/s
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- System event log
yes
- DHCP server
yes
- Reset button
yes
- Quick start guide
yes
- Port triggering
yes
- Bandwidth control
yes
- Media server
yes
- Support Samba (storage)
yes
- MU-MIMO technology
yes
- Parental control
yes
- Flash memory
256 MB
- On/off switch
yes
- DMZ support
yes
- Port forwarding
yes
- Network address translation (NAT)
yes
- Package weight
1.25 kg
- Built-in processor
yes
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521977 Asus TUF-BE9400 Wi-Fi router 8 GBit/s
Description
Always Strong
Always On.
The TUF gaming BE9400 is a robust, powerful WiFi 7 router, which was developed for stable gaming with low latency. With speeds of up to 9,400 Mbit/s, support for 320-MHz channels and multi-link operation it offers fast and reliable connections for all your devices. It features four 2.5G LAN ports, including a special gaming port that provides fast and consistent wired connections for low-latency gameplay. This router is equipped for every fight and is ready when you are.
This text is machine translated.
Features
- WiFi 7 gaming router - New 320 MHz channels in the 6 GHz band and 4096-QAM increase network capacity and throughput considerably with speeds of up to 9400 Mbit/s.
- Stable with low latency and stability - Multi-Link (MLO) operation connects up to several tapes simultaneously to ensure a stable Internet connection and increase efficiency.
- Four 2.5G ports - Data traffic over 2.5G ports has top priority, supported by 1* WAN and 3* LAN port configurations, in order to maximize wired Internet connectivity.
- A router. All types of games - The TUF Gaming BE9400 offers gamers a variety of features for different types of games, including one-tap package prioritization for mobile games, a dedicated gaming port that ensures that your device is in the front line for optimal performance, and Open NAT, which simplifies multi-player setups with simple port forwarding in just 3 steps.
- Always secure, comprehensive network protection – Provides comprehensive protection for Smart home networks with powerful cybersecurity solutions, commercial-level router security and individual device protection and thus provides first-class security, privacy and peace of mind.
- Tested durability and stable operation - The design is designed for longevity and runs verified tests to ensure reliable, stable operation.





