
Highlights & Details
Asus TUF-GAMING-1000P PC power supply unit
- Power supply unit output 1000 W
- PCI-Express (6+2-Pin) 3x
- Cable management
- 80 PLUS Platinum
Technical specifications
- 80 Plus certification: 80 PLUS Platinum
- Number of fans: 1 fans
- Product type
PC power supply unit
- PSU output power
1000 W
- Certification
80 PLUS Platinum
- Form factor
ATX
- Factory colour
Black
- Dim
(L x W x H) 304 cm x 150 mm x 86 mm
- Depth
150 mm
- Height
86 mm
- Width
150 mm
- Weight
1.51 kg
- -12V / DC
0.3 A
- +12 V/DC (1)
83.3 A
- 5 V DC
25 A
- +5V / DC SB
3 A
- 4-pin Molex
3
- 6-pin PCIe
3
- 5-pin SATA
6
- Power rating
751 W -
- Cable length
0 cm
- Length
304 cm
- Keyboard layout
German, QWERTZ
- Cooling
Active
- Charging method (Power Delivery)
with USB Power Delivery
- 3.3V DC
25 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Motherboard power cable length
61 cm
- CPU power cable length
75 cm
- PCI Express power cable length
67.5 cm
- PCI Express power connectors (16-pin)
1
- Mean time between failures (MTBF)
120000 h
- On/off switch
yes
- CPU power connector (4+4 pin)
yes
- Package weight
3.29 kg
- Combined power (+3.3V)
125 W
- Combined power (+12V)
1000 W
- Combined power (+5V)
125 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788410 Asus TUF-GAMING-1000P PC power supply unit 1000 W ATX 80 PLUS Platinum
Description
Built for maximum durability
The Asus TUF gaming 1000W Platinum features a next-generation GaN MOSFET, military strength, a flagship fan design and PCB protection for an efficient and permanent power supply. The result is a power supply, which supplies your system with reliable power for many years.
This text is machine translated.
Features
- GaN MOSFET: Offers up to 30% more energy efficiency than standard MOSFETs and a better organized internal layout for cooler operation
- Military-grade capacitors: Offer first-class durability
- Double ball bearing for fans: Can last up to twice as long as fans with plain bearings
- PCB protective coating protects against moisture, dust and extreme temperatures
- 80 Plus Platinum certification: Achieved by Japanese capacitors and high-quality components that provide industry-leading energy efficiency
- ATX 3.1-compatible: The TUF Gaming Platinum power supplies come with a 16-pin PCIe cable that can deliver up to 600 watts of power to PCIe 5.1 graphics cards
- Fully modular etched cables: Provide easy cable management and order
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














