
Asus TUF GAMING A620-PRO WIFI Motherboard
Highlights & Details
- AMD socket: Ready for AMD Ryzen™ 7000 series desktop processors
- Improved power supply: 12+2 DrMOS Power Stages, six-ply PCB, 8+4 ProCool connections, military-grade TUF components and Digi+ VRM for maximum durability
- Ultra-fast connectivity: PCIe 4.0 support, two M.2 slots, USB 3.2 Gen 2 ports, USB 3.2 Gen 1 Type-C®front and rear
- Asus OptiMem II: Precise guide routing and through-contacting as well as optimization of the ground layers for maintaining signal integrity for improved overclocking of the memory
- This text is machine translated.
Technical specifications
- Supported RAM integrity check: Non-ECC, ECC, on-the-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: 2.5 Gigabit Ethernet, 802.11a/b/g/n/ac/ax, Bluetooth 5.3
- Expansion slots: 1 x CPU, 4 x DIMM 288-pin, 1 x PCIe 4.0 x16, 2 x PCIe 3.0 x1, 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M), PCIe 3.0 x16 (2x mode), 1 x M.2 socket (2242/2260/2280/22110 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10, -port: 2 x M.2 - RAID 0 / RAID 1 / RAID 10
- External interfaces: 1 x HDMI, 1 x DisplayPort, 1 x LAN (2.5Gigabit Ethernet), 2 x USB 3.2 Gen 2, 3 x USB 2.0, 1 x Audio Line-In - Mini jack plug, 1 x Audio Line-Out - Mini jack plug, 1 x Microphone - Mini jack plug, 2 x antenna, 1 x USB-C 3.2 Gen 1, 1 x audio line-out (rear) - mini-jack plug, 1 x audio line-out (middle/subwoofer) - mini-jack plug
- Internal interfaces: 1 x USB-C 3.2 Gen 1 - multi-pin connector, 4 x USB 3.2 Gen 1 - multi-pin connector, 2 x USB 2.0 - multi-pin connector, 1 x audio - multi-pin connector, 1 x SPDIF-output - multi-pin connector, 1 x serial, 1 x speaker - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features UEFI BIOS, Asus EZ Flash 3
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, ESD guards, Q-DIMM, Asus EZ DIY, Q-LED, Q-slot, crash-free BIOS 3, audio jack detection technology, Asus DIGI+ VRM, Preboot execution environment (PXE), Asus ProCool, water pump header, pre-mounted I/O shield, Asus aura sync, Asus OptiMem II, Asus SafeSlot Core+, M.2 Q-Latch, VRM heatsink design
- Product type
Motherboard
- Chipset
AMD® A620
#####AMD AM5
- Form factor
ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
5200 MHz
5400 MHz
5600 MHz
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
5000 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
DisplayPort
Gigabit LAN (1/2.5 Gbps)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Audio line in
Audio line out
Antenna (75 Ohm)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
Show more
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
7 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- No. of serial ports
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045486 Asus TUF GAMING A620-PRO WIFI Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® A620
Description
Features
- Comprehensive cooling: Two VRM heat sinks, M.2 heat sinks, PCH heat sinks, hybrid fan headers and Fan Xpert 4 Utility
- Made for online gaming: Wi-Fi 6, Realtek 2.5Gb Ethernet, TUF LANguard
- Aura Sync RGB lighting Built-in addressable Gen 2 headers and Aura RGB headers for RGB LED strips that can be easily synchronized with Aura Sync-enabled hardware
- Two-Way AI Noise-Cancelling: Reduces background noises of the microphone and audio output for crystal-clear communication in games or video conferences
Scope of delivery
- Asus Wi-Fi mobile antenna
- 1 x M.2 Rubber pack
- M.2 Screw package
- 2 x Serial ATA cable




