AMD A620 (Ryzen AM5) micro-ATX motherboard with DDR5, PCIe 4.0, dual M.2 slots, 2 x DisplayPort, HDMI™, Realtek 2.5Gb Ethernet, Wi-Fi 6, Front USB 3.2 Gen 1Type-C®, SATA 6 Gbps, BIOS Flashback™, M.2 Q-Latch, Two-Way AI Noise Cancelling and Aura Sync RGB lighting
TUF GAMING A620M-PLUS WIFI
The Asus TUF GAMING A620M-PLUS WIFI incorporates all the essential elements of the AMD Ryzen 7000 processors and combines them with gaming functions and proven durability. With military-grade components, an improved power supply solution and a comprehensive cooling system, this motherboard exceeds all expectations and offers rock-solid and stable performance for gaming marathons. TUF GAMING boards are also subjected to rigorous endurance tests to ensure that they can withstand conditions where others may fail. Aesthetically, this model comes with robust, black and geometric design elements that reflect the reliability and stability of the TUF GAMING series.
OVERVIEW OFINTELLIGENT CONTROL SPECIFICATIONS
Comprehensive control elements form the basis of the Asus TUF GAMING series. The TUF GAMING A620 motherboard offers flexible tools to optimize every aspect of your system and to adjust the performance perfectly to your way of working, in order to maximize productivity.
POWER SAVINGall-round energy efficiency
The power-saving feature includes several settings that help you optimize power consumption and maximize energy savings. You can activate a CPU power limiter, darken the Aura lighting, and set the fan profile to a power save mode. You can also switch the power-saving plan that is built into Microsoft Windows.
UEFI BIOS
The renowned Asus UEFI BIOS provides everything WAS you need to configure, optimize and tune your system. It offers intelligently simplified options for PC craft beginners and comprehensive functions for experienced veterans.
Armoury Crat
The ASUS-exclusive Armoury Crate software centralizes the simple control of the supported gaming products. By means of a single intuitive interface you can adjust the RGB-lighting for all compatible devices and connect them with Aura Sync for a uniform lighting. It also provides information and control for a selected and growing hardware ecosystem, with input device settings, Fan Xpert 2+ and Two-Way AI Noise Cancelling. Armoury Crate even offers a product registration and a news section to stay in touch with the gaming community.
UNWAVERING PERFORMANCE
With an improved power supply and comprehensive cooling options for AMD-CPUs as well as support for faster RAM the TUF GAMING A620 mainboards are the perfect basis for your next AMD-Battle-Rig with high core numbers.
Power DESIGN:Six-layer printed circuit board design
Several layers of printed circuit board optimize heat management for critical components to keep them at their optimum operating temperature.
TUF componentsTUF coils
Certified military-quality TUF coils provide the CPU with rock-solid performance and improve system stability.
TUF capacitors
The black TUF 5K metal capacitors offer 52% greater temperature tolerance and 2.5 times longer life than standard board capacitors.
Digi+ VRM
The integrated Digi+ voltage controller module (VRM) is one of the best in the industry, optimized for an extremely uniform and clean power supply to the CPU at all times.
MEMORY & DRIVESDRAM overclocking performance
Comprehensive storage tuning options are the cornerstone of the TUF GAMING motherboards. With the TUF GAMING A620 motherboards you can make use of the full potential of your DDR5 modules, whether they come from an Extreme Speed Kit or an entry-level set that would otherwise be blocked.
DDR5 DOMINANCE
The TUF GAMING A620 mainboards are best equipped for enthusiasts kits thanks to the extensive AMD extended profiles for over-clocking (EXPO™) support for all those who want to go beyond the standard DDR5 speed. Experienced veterans can further optimize performance through the comprehensive settings in the UEFI.
COOLINGcooler by design
Enlarged VRM heat sink
The large surface of this heat sink covers the VRMS and coils in order to improve the heat dissipation.
Comprehensive fan control
TUF GAMING A620 motherboards have a comprehensive fan controller that can be configured via the Fan Xpert 2+ utility in Armoury Crate or the award-winning Asus UEFI BIOS.
Connectivity
TUF GAMING A620 motherboards achieve new levels of performance with PCI Express, Dual DisplayPort and an arsenal of USB ports, including USB type A ports with fast USB 3.2 Gen 1 connectivity and a front USB 3.2 Gen 1Type-C® connector for compatible enclosures.
SIMPLE PC-DIY
The TUF GAMING line offers a simple setup for all PC builders. The TUF GAMING Alliance ecosystem provides compatibility, while Armoury Crate Fan Xpert 2+ provides hardware info, two-way AI noise cancellation, RGB options, and peripheral settings. This platform has intuitive tools to help you build and optimize dream rigs.
TUF GAMING ALLIANCEBuild with confidence
The TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.
TUF-PROTECTIONSafeSlot Core+
SafeSlot Core+ is the ASUS-exclusive PCIe-slot, which is reinforced with a one-piece stainless steel brace, which protects the slot against damages. The metal cover is securely attached to the slot by hooks and the entire assembly is firmly anchored to the board with reinforced solder points to provide a secure foundation for heavy-duty graphics cards.
ESD-protection devices
ESD protection devices extend the life of components and prevent damage from electrostatic discharge. They provide protection for air discharges up to +/- 10 kV and contact discharges up to +/- 6 kV, exceeding the corresponding industry standards of +/- 6 kV and +/- 4 kV. Surface-mounted TVS diodes in a dual inline housing protect your PC from voltage spikes.
USB ports
Additional ESD transient voltage protection in the circuit
TUF LANguard
TUF LANguard is a military-standard innovation that integrates advanced signal coupling technology and high-quality surface-mounted capacitors to improve throughput and protect the motherboard from lightning and static discharge.
Rear connection panel made of stainless steel
TUF GAMING boards have a corrosion-resistant stainless steel cover for the back connectors, which is coated with chrome oxide and has a three times longer life span than conventional panels. With this protection function, the TUF GAMING mainboards have passed the 72-hour salt fog test, while other brands have passed only a 24-hour test.
EASY CONFIGURATIONBIOS FLASHBACK™
BIOS Flashback™ is the easiest and most secure (UEFI) BIOS update method. Simply place the (UEFI) BIOS file on a FAT32-formatted USB stick, insert it into the USB BIOS Flashback™ port and press the key. Updates can even be performed without any installed memory or CPU.
M.2 Q latch
The innovative Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools. The design uses a simple locking mechanism to secure the M.2-SSD, so screws are needed.
IMMERSIVE GAMING
The TUF GAMING A620 motherboards offer a feature-rich high-performance gaming package with ultra-fast networks for a smooth online game play, first-class audio with position information for FPS-gaming and integrated RGB lighting, which synchronizes itself with the connected devices, in order to personalize your gaming atmosphere.
AI-NOISE-CANCELINGtwo-way AI noise CANCELING
This powerful, ASUS-exclusive utility uses an extensive deep-learning database to reduce background noise from the microphone* and incoming audio signals while maintaining the voices. Annoying keyboard chatter, mouse clicks and other ambient sounds are removed so that you can hear and hear with perfect clarity while playing or telephoning.
*If you are using a 3.5 mm headset, an audio splitter (3.5 mm audio jack Y cable) is required
AUDIORealtek 7.1 Surround Sound
The unique audio codec, which was developed in close cooperation with Realtek for the TUF GAMING A620 motherboards, offers an unprecedented signal-to-noise ratio of 98 dB for the stereo line-out and thus provides for an undistorted audio quality.
LIGHTINGAUSSHINE THE COMPETITION
A well-tuned system deserves a suitable aesthetic. The TUF GAMING A620 series features edge lighting to enhance the rugged look, and Asus Aura provides full RGB control with pre-settings for built-in LEDs and third-party stripes. All this can be synchronized with a constantly growing portfolio of Aura-compatible hardware.
ADDRESSABLE GEN 2 RGB HEADER
Three addressable Gen 2 RGB headers support up to 500 LEDs on Gen 2 RGB devices and allow Aura Sync to automatically adjust the lighting effects throughout your entire system. The new headers also offer full backwards compatibility with existing Aura Sync devices.
Asus web storage
Timeline backup
Automatic backup for your computer!
ASUS customers special offer. Buy 1TB and get 200GB for free.
THAT CHANGES EVERYTHING.
FROM THIS NEW PLATFORM YOU CAN SEE THE FUTURE
This text is machine translated.