
Number
Asus TUF GAMING B550M-PLUS Motherboard
Highlights & Details
- AMD processors for socket AM4
- Supports AMD Ryzen™ processors der3. Gen
- 4x DDR4 slots up to 4600(O.C.) MHz / max. 128 GB
- Internal connections: 4x SATA III, 2x M.2
- I/O Panel: USB-C™, USB 3.1, 4x USB 3.0, 2x USB 2.0, HDMI™, DisplayPort, PS/2
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
Micro-ATX
- Processor/type
AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)
- RAM type
DDR4 RAM
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
PS/2
Gigabit LAN (1 Gbps)
Audio 7.1 (3.5 mm jack)
S/PDIF (TOSLINK)
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
Optical S/PDIF
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Connectors
HDMI, Displayport
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272664 Asus TUF GAMING B550M-PLUS Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
Description
This text is machine translated.
Features
- AMD-AM4 socket: Ready for AMD-Ryzen processors of the 3. 8
- +2 DrMOS performance levels, ProCool port, Military TUF components and Digi+ VRM
- for maximum durability Comprehensive cooling: VRM cooler, fanless PCH cooler, M.2 cooler, hybrid fan header and Fan Xpert 2+ utility
- Next-Gen connectivity: Support for PCIe 4.0 M.2, USB 3.2 Gen 2 Type A and USB Type C
- gaming technology for
- Realtek F S1200A-Codec: Developed for Realtek F-LAN and Turboguard Ethernet: Undistorted audio quality with an unprecedented signal-to-noise ratio (SNR) of 108dB for stereo output and 103dB SNR for line-in
- microphone with AI noise cancelling: Provides crystal-clear communication in the game















