AMD Ryzen™ AM5 ATX motherboard, 14 Power Stages, PCIe® 5.0 M.2 support, DDR5 memory, WiFi 6 and 2.5 GB Ethernet, USB4® support and Aura SyncThe Asus TUF GAMING B650-PLUS WIFI incorporates all the essential elements of the latest AMD Ryzen 7000 processors and combines them with gaming functionality and proven durability. With military-grade components, an improved power supply solution and a comprehensive cooling system, this motherboard exceeds all expectations and offers rock-solid and stable performance for gaming marathons. TUF GAMING boards are also subjected to rigorous endurance tests to ensure that they can withstand conditions where others may fail. Aesthetically, this model comes with robust, black and geometric design elements that reflect the reliability and stability of the TUF GAMING series.DDR5 OC 6400Comprehensive storage tuning options are the cornerstone of the TUF GAMING motherboards. With the TUF GAMING B650 mainboards you can utilize all the potential of your DDR5 modules, whether they come from an Extreme Speed kit or from an entry-level set that would otherwise be blocked.PCIe 5.0 supportThe TUF GAMING B650 boards also have a PCIe 5.0 M.2 slot for the fastest data transfer rates of up to 128 Gbps* and all M.2 slots support NVMe RAID configurations to take advantage of the latest available speeds.Multiple temperature sourcesEach header can be set to monitor and respond to three user-configurable temperature sensors to ensure load-dependent cooling. All settings can be managed easily with Fan Xpert 4 or via the UEFI.AIO Water CoolingAn integrated AiO system enables the complete control of PWM or DC water pumps and is thus perfectly suitable for individual or independent cooling systems.Intelligent fan protectionA special integrated circuit protects each fan connector from excessive heat and electrical currents.4-Pol-PWM/DC-fan connectionAll onboard fan connections support the automatic detection of PWM or DC fans.CPU performance boostAMD precision boost overdrive (PBO) screws up the power and voltage budget of the CPU, in order to increase the performance opportunistically. By aggressive tuning of the PBO parameters, AMD's algorithm can use the rugged power supply of the motherboard to further increase performance.All-round energy efficiencyThe power-saving feature includes several settings that help you optimize power consumption and maximize energy savings. You can activate a CPU power limiter, darken the Aura lighting, and set the fan profile to a power save mode. You can also switch the power-saving plan that is built into Microsoft Windows.Cooler by design1. Enlarged VRM heat sink The large surface of this heat sink covers the VRMS and coils in order to improve the heat dissipation.2. Optimised M.2 heat sink design All M.2 slots have their own heat sinks, which keep the M.2-SSDs at optimum operating temperatures, thus ensuring consistent power and reliability.TUF gaming allianceThe TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.SafeSlot Core+ & SafeDIMMSafeSlot Core+ is a reinforced metal casing that is added to a PCIe slot to permanently install a card. The robust Asus SafeDIMM sheath supports and protects memory modules on selected ASUS motherboards and enables you to use your modules quickly, precisely and safely.ESD-protection devicesESD protection devices extend the life of components and prevent damage from electrostatic discharge. They provide protection for air discharges up to +/- 10 kV and contact discharges up to +/- 6 kV, exceeding the corresponding industry standards of +/- 6 kV and +/- 4 kV. Surface-mounted TVS diodes in a dual inline housing protect your PC from voltage spikes.M.2 Q latchThe innovative Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools. The design uses a simple locking mechanism to secure the M.2-SSD, so screws are needed.Removable captive screwsSpecialized M.2 slot screws reduce the risk of dropping or losing a screw anywhere in your enclosure when you remove the M.2 heat sink.Q-LEDWith the integrated Q-LED troubleshooting lights, PC farmers can quickly determine if the most important components - CPU, memory, graphics card, drives - are functioning normally during start-up.WiFi 6The WiFi 6 module is compatible with the 802.11ax standard and increases theoretical peak bandwidth to an unbelievable 1.2 Gbps. WAS may be even more important for power users: It is optimized for more efficient operation in congested networks with much competing traffic. Combine your motherboard with Asus WiFi 6 routers to fully exploit the network potential of WiFi 6.2.5 GB EthernetThe integrated 2.5 Gbit Ethernet brings your LAN connection to life with an up to 2.5 times increase in bandwidth. If you use your existing LAN cable, you can use this network upgrade to experience smoother, delay-free gaming, immediately stream high-resolution videos and enjoy faster file transfers.Two-way AI noise cancellationThis powerful, ASUS-exclusive utility uses an extensive deep-learning database to reduce background noise from the microphone* and incoming audio signals while maintaining the voices. Annoying keyboard chatter, mouse clicks and other ambient sounds are removed so that you can hear and hear with perfect clarity while playing or telephoning.Realtek 7.1 Surround SoundThe unique audio codec, developed in close cooperation with Realtek for the TUF GAMING B650 motherboards, offers an unprecedented noise ratio of 108 dB for stereo line out and an SNR of 103 dB for line in, WAS ensures undistorted audio quality.Addressable Gen 2 RGB headerThree addressable Gen 2 RGB headers support up to 500 LEDs on Gen 2 RGB devices and allow Aura Sync to automatically adjust the lighting effects throughout your entire system. The new headers also offer full backwards compatibility with existing Aura Sync devices.
This text is machine translated.