Durable. Stable. Reliable.
The Asus TUF GAMING B660M-PLUS WIFI combines all the essential elements of the latest Intel® processors with game-ready features and proven durability. With military-quality components, an improved power supply solution and an extensive cooling system, this motherboard offers a solid and stable performance for marathon gaming. Aesthetically the TUF GAMING B660M-PLUS WIFI has the new TUF gaming logo and contains simple geometric design elements that reflect the reliability and stability of the TUF gaming series
Unbreakable performance
With enhanced power and advanced cooling options for the 12 Intel Core™ processors. The TUF GAMING B660M series mainboards, as well as support for faster memory and memory, are the perfect basis for your next battle rig with high number of cores.
Power design:
DrMOS
The onboard VRMs feature 10+1 DrMOS power stages that combine high-side and low-side MOSFETs and drivers in a single chassis to deliver the performance and efficiency needed by the twelfth generation Intel core processors.
Six-layer printed circuit board design
Several PCB layers optimize the heat dissipation for critical components and offer more room to accelerate CPUs beyond the standard clock rates.
ProCool connections
Improved EATX 8-pin and 4-pin connectors
・ Provides extreme durability
・ Prevents hotspots and connectivity problems
Compared to traditional power inputs, the Asus ProCool sockets are built to strict specifications to ensure complete contact with the power cables of the power supply. The resulting lower impedance helps to avoid hotspots and connection problems.
TUF components
TUF coils
Certified military-quality TUF coils provide the CPU with rock-solid performance and improve system stability.
TUF capacitors
Proprietary capacitors offer up to 20% greater temperature tolerance and five times longer life.
Digi+ VRM
The integrated Digi+ voltage controller module (VRM) is one of the best in the industry, optimized for an extremely uniform and clean power supply to the CPU at all times.
Simple PC-DIY
TUF GAMING boards are designed to be easy to set up and configure as you like - even for beginners. The TUF GAMING Alliance Ecosystem makes it easy to select compatible parts, while the Armoury Crate Software Fan Xpert 2+ provides hardware information and full control over two-way AI noise cancellation, RGB lighting and peripheral settings. The TUF GAMING platform gives you the arsenal you need to build and optimize your dream gaming rig without unnecessary complexity.
Assemble with confidence
The TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.
TUF PROTECTION
SafeSlot & SafeDIMM
PCIe 5.0 is 2x faster than PCIe 4.0. That's why we have adapted our SMT production process for the faster SafeSlot to ensure the highest data speeds. SafeSlot is a reinforced metal coating that is added to a PCIe slot to securely secure a card. The robust Asus SafeDIMM sheath supports and protects memory modules on selected ASUS motherboards and enables you to use your modules quickly, precisely and safely.
ESD-protection devices
ESD protection devices extend the life of components and prevent damage from electrostatic discharge. They provide protection for air discharges up to +/- 10 kV and contact discharges up to +/- 6 kV, exceeding the corresponding industry standards of +/- 6 kV and +/- 4 kV. Surface-mounted TVS diodes in a dual inline housing protect your PC from voltage spikes.
TUF LANguard
TUF LANguard is a military-standard innovation that integrates advanced signal coupling technology and high-quality surface-mounted capacitors to improve throughput and protect the motherboard from lightning and static discharge.
DRAM-surge protection
On-board resettable fuses prevent overcurrent and short circuit damage. This applies not only to the I/O ports but also to the DRAM, in order to ensure the life of your system and the connected devices.
Rear connection panel made of stainless steel
TUF GAMING boards have a corrosion-resistant stainless steel cover for the back connectors, which is coated with chrome oxide and has a three times longer life span than conventional panels. With this protection function, the TUF GAMING mainboards have passed the 72-hour salt fog test, while other brands have passed only a 24-hour test.
SIMPLE CONFIGURATIONWITH2 Q-LATCH
The innovative Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools. The design uses a simple locking mechanism to secure the M.2-SSD, so screws are needed.
Q-LED
With the integrated Q-LED troubleshooting lights, PC farmers can quickly determine if the most important components - CPU, memory, graphics card, drives - are functioning normally during start-up.
Armoury Crat
Armoury Crate is exclusive ASUS software that gives you central control over supported gaming products. With Armoury Crate, you can easily adjust RGB lighting and effects for all compatible devices in your arsenal via an intuitive user interface and synchronize them with Aura Sync for consistent lighting effects. It also provides hardware information and settings for a select and growing number of products, such as keyboard and mouse settings, Fan Xpert 2+ and Two-Way AI Noise Cancelling, which make it easier to optimize the appearance and operation of your system. Armoury Crate even has its own product registration and news section to keep you in touch with the gaming community.
Immersive gaming
The TUF GAMING B660M Series boards provide a powerful gaming package with a long list of features that enhance your gaming experience. These include ultra-fast network connections for a fluent online game play, first-class audio with position information for FPS games and an integrated RGB lighting, which can be synchronized with the connected accessories in order to create an individual gaming atmosphere.
NetworkIntel® WiFi 6
The Intel® WiFi 6 module is compatible with the 802.11ax standard and increases the theoretical peak bandwidth to an unbelievable 2.4 Gbps. WAS may be even more important for power users: It is optimized for more efficient operation in congested networks with much competing traffic. Combine your motherboard with Asus WiFi 6 routers to fully exploit the network potential of WiFi 6. The WiFi-antenna has a four-way positioning, which enables a better signal reception, and a magnetic base for fixing the antenna on the top or on the side of the PC housing
EXCLUSIVE 2.5 GIGABIT ETHERNET
The integrated 2.5G Ethernet takes your LAN connection to the forefront with up to 2.5 times the bandwidth improvement. If you use your existing LAN cable, you can use this network upgrade to experience smoother, delay-free gaming, immediately stream high-resolution videos and enjoy faster file transfers.
Two-way AI noise cancellation
This powerful, ASUS-exclusive utility uses an extensive deep-learning database to reduce background noise from the microphone* and incoming audio signals while maintaining the voices. Annoying keyboard chatter, mouse clicks and other ambient sounds are removed so that you can hear and hear with perfect clarity while playing or telephoning.
Gaming audioRealtek 7.1 Surround Sound1.TUF gaming audio chip protection
The improved electrical shielding maintains the integrity of the audio signals to ensure the best quality.
2. High-resolution audio
Premium audio capacitors ensure a warm, natural and impressive sound.
3. Audio shielding
Our special audio path design separates analogue and digital signal areas to significantly reduce interference.
DTS audio processing
DTS Audio Processing improves the sound experience of gaming headsets and speakers by reducing distortion and delivering deeper bass to make games, movies and music sound better. You can also use it to adjust the audio settings.
Outshine the Competition
A well-tuned system deserves a suitable aesthetic. The TUF gaming B660M series has edge lighting to underline the robust look and now the PCH-heatsink has RGB-lighting for improving the style even further. Asus Aura provides full RGB control with a variety of functional presets for built-in LEDs and third-party strips that you can connect to the onboard RGB headers. And all this can be synchronized with a constantly growing portfolio of Aura-enabled hardware.
Addressable Gen 2 RGB header
The addressable Gen 2 RGB header is now able to detect the number of LEDs on second generation addressable RGB devices, so that the software can automatically tune light effects to specific devices. The new header also provides backward compatibility with existing addressable RGB devices.
This text is machine translated.