
Asus TUF GAMING B760M-BTF WIFI Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
- Type HD Audio (8-channel)
- Audio compatibility: Digital Theater Systems (DTS), High Definition Audio
- Network interfaces: 2.5 Gigabit Ethernet, WiFi 6 (802.11a/b/g/n/ac/ax), Bluetooth 5.2
- Expansion slots: 1 x CPU ¦ 4 x DIMM 288-pin ¦ 1 x PCIe 5.0 x16 ¦ 1 x PCIe 4.0 x16 (x4 mode) ¦ 1 x PCIe 4.0 x1 ¦ 2 x M.2 socket (2242/2260/2280 M.2 slot with key M) ¦ 1 x M.2 socket (2280 M.2 key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 4.0 ports 3 x M.2
- RAID features: Intel Rapid storage technology
- Outer interfaces: 1 x HDMI, 1 x DisplayPort, 2 x antenna, 2 x USB-C 3.2 Gen 2, 1 x USB 3.2 Gen 2, 1 x USB-C 3.2 Gen 1, 2 x USB 3.2 Gen 1, 4 x USB 2.0, LAN (2.5Gigabit Ethernet), 1 x audio line in – mini jack plug, 1 x microphone – mini jack plug, 1 x audio line out – mini jack plug
- Internal interfaces: 4 x USB 2.0 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 1 x USB-C 3.2 Gen 2 - multi-pin connector, 1 x audio - multi-pin connector, 1 x Thunderbolt - multi-pin connector, 1 x serial - pin connector
- Power connections: ATX12V plug, 4 pin, main power connector, 24 pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: UEFI BIOS, Asus EZ Flash 3, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, Q-DIMM, Asus EZ DIY, Q-LED, Q-slot, crash-free BIOS 3, audio jack-recognition technology, Intel turbo boost technology 2.0, Asus DIGI+ VRM, preboot execution environment (PXE), transparent CMOS-button, Asus stainless steel back I/O, TUF ESD guards, 6 layer PCB, ProCool Power connector, Dr. MOS MOSFET, TUF LANguard, overvoltage protection, Asus SafeDIMM, M.2 heat sink, Asus ProCool, Water pump header, pre-mounted I/O shield, Intel turbo boost Max technology 3.0, Asus TUF protection, Asus Aura sync, Asus OptiMem II, Asus Safeslot core+, DIY Friendly Design, M.2 Q-Latch, compatible with Windows 11, lever protection for CPU base, VRM heat sink design
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt 12. und 13. Generation von Intel Core / Pentium Gold / Celeron
- RAM type
DDR4 RAM
- Clock speed
2400 MHz
2133 MHz
2800 MHz
3000 MHz
2666 MHz
2933 MHz
3400 MHz
3333 MHz
3466 MHz
3733 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
DisplayPort
Antenna (75 Ohm)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Show more
- No. of DDR4 slots
4 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
4 x
- No. of serial ports
1 x
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045532 Asus TUF GAMING B760M-BTF WIFI Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel
Description
Scope of delivery
- Asus Wi-Fi mobile antenna
- 1 x M.2 Rubber pack
- M.2 Screw package
- TUF GAMING sticker
- 2 x Serial ATA cable
- This text is machine translated.







