
Asus TUF GAMING B860-PLUS WIFI Motherboard
Highlights & Details
- Supports Intel core ultra processors and DDR5 SDRAM
- Provides robust cooling solutions with M.2 heatsinks
- Equipped with Wi-Fi 6E and Bluetooth 5.4 for improved connectivity
- Contains several USB and audio ports for versatile connectivity
- Developed with advanced protection features for stability and durability
Technical specifications
- RAM bus frequency 4333 MHz (O.C.)
- Supported RAM integrity check: Non-ECC, on-the-ECC
- RAM Registered or buffered: Unbuffered
- RAM Special features: Intel Extreme Memory Profile (XMP), two-channel memory architecture
- Type HD Audio (8-channel)
- Audio compatibility: High-definition audio
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.4, 802.11a/b/g/n/ac/ax/be (Wi-Fi 7)
- Expansion slots: 1 x CPU, 4 x DIMM 288-pin, 1 x PCIe 2280 x16, 1 x PCIe 4.0 x16 (x4 mode), 1 x PCIe 4.0 x1, 1 x M.2 socket (2242/2260/2280 M.2 slot with key M), 1 x M.2 slot (5.0 M.2-slot), 1 x M.2 socket (2280/22,110 M.2 Key M slot)
- Memory interfaces: SATA-600 interface points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 4.0 connection points: 2 x M.2, PCIe 5.0 connection points: 1 x M.2
- External interfaces: 1 x HDMI, 1 x DisplayPort, 3 x USB 3.2 Gen 1, 2 x USB 2.0, 2 x USB 3.2 Gen 2, 1 x USB-C 3.2 Gen2/DisplayPort, 2 x Antenna, 1 x LAN (2.5Gigabit Ethernet), 1 x Microphone - Mini jack plug, 1 x audio line in – mini jack plug, 1 x audio line out – mini jack plug, 1 x audio line out (center/subwoofer) – mini jack plug, 1 x audio line out (rear) – mini jack plug, 1 x SPDIF output
- Internal interfaces: 1 x USB-C 3.2 Gen 2 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 2 x USB 2.0 - multi-pin connector, 1 x serial - multi-pin connector, 1 x audio - multi-pin connector, 1 x Thunderbolt 4 - multi-pin connector
- Power connections: Main power connection, 24-pin, 2 8-pin ATX12V connections
- BIOS type: AMI
- BIOS functions: UEFI BIOS, Asus EZ Flash, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Preboot execution environment (PXE), Asus TUF protection, Asus DIGI+ VRM, TUF LANguard, over-voltage protection, Asus SafeSlot Core, Asus Stainless Steel Back I/O, Asus Q-Design, M.2 Q-Latch, PCIe Slot Q-Release, Q-Antenna, Q Dashboard, Q-DIMM, Q-LED Core, Q-Slot, M.2 Heat sink, VRM heatsink design, Asus EZ DIY, Asus ProCool, SafeDIMM, 12+1+2+1 phase current design, 80 A power stage, Dr.MOS MOSFET, Asus Enhanced Memory Profile (AEMP) III, 6 layer PCB
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
ATX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
4333 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
Antenna (75 Ohm)
Gigabit LAN (1/2.5 Gbps)
Microphone input
Audio line in
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Height
100 mm
- Width
305 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Onboard graphics card
No
- Range of use
PC
- Weight
5
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Thunderbolt headers
1
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
1
- PCI Express x1 (Gen 4.x) slots
1
- RAID support
yes
- Package weight
2.1 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376550 Asus TUF GAMING B860-PLUS WIFI Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel®
Description
The Asus TUF GAMING B860-PLUS WIFI is equipped with numerous connectivity options and supports Wi-Fi 6E and Bluetooth 5.4 for fast wireless connections, while 2.5 gigabit Ethernet ensures seamless wired performance. The motherboard features a comprehensive range of I/O interfaces, including USB-C and HDMI, which provide versatile connectivity to peripherals. Moreover, impressive hardware functions like Asus TUF protection and surge protection offer longevity and stability for your individual PC construction. This motherboard is designed for optimal performance and gives gamers and developers the tools they need for outstanding performance.
Memory support
The Asus TUF GAMING B860-PLUS WIFI board supports up to 4 DIMM slots with DDR5 SDRAM technology that enable a Dual channel memory architecture and Intel Extreme Memory Profiles (XMP) to improve overall system performance.
Temperature management
With built-in M.2 heatsinks and a custom VRM heat sink design, this motherboard provides effective heat dissipation for demanding tasks, ensuring optimal performance for games or workloads.
Connectivity options
With a variety of ports, including USB-C 3.2 2x 2nd Gen, USB 3.2 Gen 1 and 2, HDMI and audio line-outs, various devices and peripherals can be connected to provide a seamless user experience.
Network capabilities
Equipped with 2.5 Gigabit Ethernet, Wi-Fi 6E and Bluetooth 5.4, the motherboard provides fast and reliable connections, whether wired or wireless, and is therefore suitable for gamers and content creators.
Safety Features
Asus TUF Protection includes surge protection and the SafeSlot core design, which ensures that your components are protected against potential damage, WAS promotes a stable and durable construction.
This text is machine translated.
Features
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel LGA 1851 Socket: Supports Intel® Core™ Ultra Processors (2 Series)
- Improved power supply solution: 12+1+2+1 80A DrMOS power stages, 6-layer PCB, 8+8 pin ProCool power connections, alloy reactors and long-life
- Capacitors for stable power supply
- Latest M.2 support: One onboard PCIe 5.0 M.2 slot and two PCIe 4.0 M.2 slots, equipped with all M.2 heatsinks
- Ultra-fast connectivity: Wi-Fi 7, PCIe 5.0 x16 slot, Realtek 2.5Gb Ethernet, rear USB 20Gbps Type-C® connector with DP Alt mode, front USB 10Gbps Type-C® connector
- Comprehensive cooling: Enlarged VRM heat sink, three M.2 heat sinks, PCH heat sink, hybrid fan header and fan Xpert 4
- DIY-friendly design: PCIe slot Q-release, M.2 Q-latch, Q-antenna, Q-dashboard, Q-DIMM, Q-LED, Q-Slot, BIOS Flashback™ and pre-mounted I/O shield
- Unmatched personalization: Three addressable Gen 2 headers, all configurable with Asus exclusive Aura Sync RGB lighting
- Renowned software: Asus DriverHub, Asus GlideX, Asus MyHotkey, DTS audio processing, Aura Sync
Scope of delivery
- Asus Wi-Fi Q-antenna
- 2 x M.2 rubber spacer
- M.2 Screw package
- TUF GAMING sticker
- 2 x Serial ATA cable









