
Asus TUF GAMING B860M-PLUS Motherboard
Highlights & Details
- Supports Intel core ultra processors for high performance
- Four DIMM slots for DDR5 memory with a speed of up to 4400 MHz
- Extended cooling and protection functions increase the durability
- Multiple USB and networking options for extensive connectivity
- Comprehensive RAID support for versatile storage configurations
Technical specifications
- RAM bus frequency 4400 MHz (O.C.)
- Supported RAM integrity check: Non-ECC, on-the-ECC
- RAM Registered or buffered: Unbuffered
- RAM features: Intel extreme memory profiles (XMP), two-channel memory architecture
- Type HD Audio (8-channel)
- Audio compatibility: High-definition audio
- Network interfaces 2.5 Gigabit Ethernet
- Expansion slots: 1 x CPU, 4 x DIMM 288-pin, 1 x PCIe 5.0 x16, 1 x PCIe 4.0 x4, 1 x M.2 slot (2242/2260/2280 M.2 slot with key M), 2 x M.2 slot (2280 M.2-slot)
- Memory interfaces: SATA-600 interface points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 4.0 connection points: 2 x M.2, PCIe 5.0 connection points: 1 x M.2
- External interfaces: 1 x HDMI, 1 x DisplayPort, 4 x USB 3.2 Gen 1, 1 x USB 2.0, 2 x USB 3.2 Gen 2, 1 x USB-C 3.2 Gen2/DisplayPort, 2 x Antenna, 1 x LAN (2.5Gigabit Ethernet), 1 x Microphone - Mini jack plug, 1 x audio line in – mini jack plug, 1 x audio line out – mini jack plug, 1 x audio line out (center/subwoofer) – mini jack plug, 1 x audio line out (rear) – mini jack plug, 1 x SPDIF output
- Internal interfaces: 1 x USB-C 3.2 Gen 2 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 2 x USB 2.0 - multi-pin connector, 1 x audio - multi-pin connector, 1 x Thunderbolt 4 - multi-pin connector
- Power connections: Main power connection, 24-pin, 2 8-pin ATX12V connections
- BIOS type: AMI
- BIOS functions: UEFI BIOS, Asus EZ Flash, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Pre-boot execution environment (PXE), Asus TUF protection, Asus DIGI+ VRM, TUF LANguard, ESD guards, Surge protection, Asus SafeSlot core, Asus stainless steel back I/O, Asus Q design, M.2 Q-latch, PCIe slot Q-release, Q-antenna, Q-Dashboard, Q-DIMM, Q-LED Core, M.2 Heat sink, VRM Heat sink design, Asus EZ DIY, Asus ProCool, SafeDIMM, 12+1+2+1 phase current design, 80 A power stage, Dr.MOS MOSFET, Asus Enhanced Memory Profile (AEMP) III, 8 layer PCB
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
Micro-ATX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
4400 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
Antenna (75 Ohm)
Microphone input
Audio line in
Audio line out
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of USB 2.0 ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Depth
244 mm
- Width
244 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Thunderbolt headers
1
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- PCI Express x4 (Gen 4.x) slots
1
- RAID support
yes
- Package weight
1.65 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376552 Asus TUF GAMING B860M-PLUS Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chipset Inte
Description
Robust connectivity options
Fitted with USB-C 3.2 2x 2nd Gen, USB 3.2 Gen 1, HDMI and 2.5 Gigabit Ethernet to meet different connectivity requirements.
Advanced cooling technology
Has an M.2 heat sink, a VRM heat sink design and Asus SafeSlot core, to ensure optimum thermal performance during intensive gaming sessions.
Improved stability mechanisms
Contains Asus DIGI+ VRM for precise voltage regulation and Asus Q-design for an easy hardware installation.
Extensive storage options
Provides four SATA 600 ports and three M.2 sockets for flexible memory configurations, including RAID support.
Powerful memory support
Supports Dual channel memory architecture with Intel extreme memory profiles for higher processing speeds and improved performance.
This text is machine translated.
Features
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel LGA 1851 Socket: Supports Intel® Core™ Ultra Processors (2 Series)
- Improved power supply solution: 12+1+2+1 80A DrMOS power stages, 8-layer PCB, 8+8 pin ProCool power connections, alloy reactors and long-life capacitors for a stable power supply
- Latest M.2 support: One onboard PCIe 5.0 M.2 slot and two PCIe 4.0 M.2 slots, equipped with all M.2 heatsinks
- Ultra-fast connectivity: PCIe 5.0 x16 slot, Realtek 2.5Gb Ethernet, Rear USB 20Gbps Type-C® connector with DP Alt mode, Front USB 10Gbps Type-C® connector
- Comprehensive cooling: Enlarged VRM heat sink, M.2-heat sink, PCH-heat sink, hybrid fan header and fan Xpert 2+
- DIY-friendly design: PCIe slot Q-release, M.2 Q-latch, Q-Dashboard, Q-DIMM, Q-LED and pre-mounted I/O-shield
- Unmatched personalization: Three addressable Gen 2 headers, all configurable with Asus exclusive Aura Sync
- Renowned software: TurboV Core, Asus DriverHub, Asus MyHotkey
Scope of delivery
- 2 x M.2 rubber spacer
- M.2 Screw package
- TUF GAMING sticker
- 2 x Serial ATA cable







