
Asus TUF GAMING B860M-PLUS WIFI Motherboard
Highlights & Details
- Supports Intel core ultra processors for improved performance
- Fitted with four DIMM slots for DDR5 SDRAM
- Multiple USB and video output options for versatile connectivity
- 2.5-Gigabit Ethernet and Wi-Fi 7 for high speed networks
- Long-lasting components provide stability and reliability
Technical specifications
- RAM bus frequency 4400 MHz (O.C.)
- Supported RAM integrity check: Non-ECC, on-the-ECC
- RAM Registered or buffered: Unbuffered
- RAM Special features: Intel Extreme Memory Profile (XMP), two-channel memory architecture
- Type HD Audio (8-channel)
- Audio compatibility: High-definition audio
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.4, 802.11a/b/g/n/ac/ax/be (Wi-Fi 7)
- Expansion slots: 1 x CPU, 4 x DIMM 288-pin, 1 x PCIe 5.0 x16, 1 x PCIe 4.0 x4, 1 x M.2 slot (2242/2260/2280 M.2 slot with key M), 2 x M.2 slot (2280 M.2-slot)
- Memory interfaces: SATA-600 interface points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 4.0 connection points: 2 x M.2, PCIe 5.0 connection points: 1 x M.2
- External interfaces: 1 x HDMI, 1 x DisplayPort, 4 x USB 3.2 Gen 1, 1 x USB 2.0, 2 x USB 3.2 Gen 2, 1 x USB-C 3.2 Gen2/DisplayPort, 2 x Antenna, 1 x LAN (2.5Gigabit Ethernet), 1 x Microphone - Mini jack plug, 1 x audio line in – mini jack plug, 1 x audio line out – mini jack plug, 1 x audio line out (center/subwoofer) – mini jack plug, 1 x audio line out (rear) – mini jack plug, 1 x SPDIF output
- Internal interfaces: 1 x USB-C 3.2 Gen 2 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 2 x USB 2.0 - multi-pin connector, 1 x audio - multi-pin connector, 1 x Thunderbolt 4 - multi-pin connector
- Power connections: Main power connection, 24-pin, 2 8-pin ATX12V connections
- BIOS type: AMI
- BIOS functions: UEFI BIOS, Asus EZ Flash, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Pre-boot execution environment (PXE), Asus TUF protection, Asus DIGI+ VRM, TUF LANguard, ESD guards, Surge protection, Asus SafeSlot core, Asus stainless steel back I/O, Asus Q design, M.2 Q-latch, PCIe slot Q-release, Q-antenna, Q-Dashboard, Q-DIMM, Q-LED Core, M.2 Heat sink, VRM Heat sink design, Asus EZ DIY, Asus ProCool, SafeDIMM, 12+1+2+1 phase current design, 80 A power stage, Dr.MOS MOSFET, Asus Enhanced Memory Profile (AEMP) III, 8 layer PCB
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
Micro-ATX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
4400 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
Antenna (75 Ohm)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of USB 2.0 ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Height
100 mm
- Width
244 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Onboard graphics card
No
- Range of use
PC
- Weight
5
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Thunderbolt headers
1
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
1
- PCI Express x4 (Gen 4.x) slots
1
- RAID support
yes
- Package weight
1.65 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376551 Asus TUF GAMING B860M-PLUS WIFI Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chipset
Description
The connection possibilities include multiple USB-connections, HDMI, DisplayPort and network support through 2.5-Gigabit-Ethernet and Wi-Fi 7-standards. The design of the motherboard contains long-lasting components such as Asus DIGI+ VRM and Dr.MOS MOSFET, which ensure a stable power supply during intensive gaming sessions or heavy computing tasks. This motherboard embodies reliability, power and versatility for gamers and creative people alike.
Advanced connectivity options
Comprehensive connectivity including 4 x USB 3.2 Gen 2, multiple M.2 slots, and HDMI for seamless integration with peripherals and monitors.
Robust energy design
Uses Asus DIGI+ VRM with a 80A performance level and a 12+1+2+1 phase power design that provides stable power for overclocking and demanding workloads.
Improved cooling solutions
Designed with a dedicated M.2 heat sink and VRM heat sink to maintain optimal temperatures during heavy loads for consistent performance.
High-definition audio support
Equipped with high-definition audio standards that deliver stunning sound quality for games or media consumption.
Versatile RAID support
It supports RAID configurations such as RAID 0, RAID 1, RAID 10, and RAID 5, maximizing storage performance and redundancy options.
This text is machine translated.
Features
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel LGA 1851 Socket: Supports Intel® Core™ Ultra Processors (2 Series)
- Improved power supply solution: 12+1+2+1 80A DrMOS power stages, 8-layer PCB, 8+8 pin ProCool power connections, alloy reactors and long-life capacitors for a stable power supply
- Latest M.2 support: One onboard PCIe 5.0 M.2 slot and two PCIe 4.0 M.2 slots, equipped with all M.2 heatsinks
- Ultra-fast connectivity: Wi-Fi 7, PCIe 5.0 x16 slot, Realtek 2.5Gb Ethernet, rear USB 20Gbps Type-C® connector with DP Alt mode, front USB 10Gbps Type-C® connector
- Comprehensive cooling: Enlarged VRM heat sink, M.2-heat sink, PCH-heat sink, hybrid fan header and fan Xpert 2+
- DIY-friendly design: PCIe slot Q-release, M.2 Q-latch, Q-antenna, Q-dashboard, Q-DIMM, Q-LED, pre-mounted I/O-shield
- Unmatched personalization: Three addressable Gen 2 headers, all configurable with Asus exclusive Aura Sync
- Renowned software: TurboV Core, Asus DriverHub, Asus GlideX, Asus MyHotkey
Scope of delivery
- Asus Wi-Fi Q-antenna
- 2 x M.2 rubber spacer
- M.2 Screw package
- TUF GAMING sticker
- 2 x Serial ATA cable





