
Asus TUF Gaming Gaming screen EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort VA LCD
Asus TUF Gaming Gaming screen
Highlights & Details
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;WQHD resolution
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 4000:1
- 0.232 x 0.232 mm pixel distance
- HDMI version 2.0
- Swivel angle range -10 - 10 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
4000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
WQHD resolution
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
810 mm
- Height
554 mm
- Depth
253 mm
- Weight
8.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 810 x 554 x 253 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
WQHD
E (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Device depth (without stand)
114 mm
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Height (without base)
370 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.3 kg
- Width (without stand)
810 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Digital horizontal frequency
300 - 300 kHz
- Digital vertical frequency
48 - 250 Hz
- sRGB coverage (typical)
120 %
- AMD FreeSync
yes
- Game mode
yes
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- DCI-P3 coverage
95 %
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
11.4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767360 Asus TUF Gaming Gaming screen EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort VA LCD
Description
GROUNDBREAKING Dual-MODE DISPLAY
The TUF gaming VG34WQL5A gaming monitor sets new standards with its Dual-mode function. This 34-inch gaming fast VA display offers fast response times of 0.5 ms. You can also toggle between breathtaking QHD @ 200 Hz and breathtaking 720p @ 400 Hz at the press of a button.
Enjoy 4K upscaling
Asus Smart pixel technology intelligently improves each picture and uses the advanced 4K upscaling feature to deliver pin-sharp pictures even at lower resolutions. Whether you're using the maximum frame rate for competitive games, or moving into a movie world, this smart 4K upscaling helps keep your content crisp, clear, and fluid. Experience hyper-realistic clarity in close-up images while maintaining razor-sharp precision and defined edges in the distance – so you never lose sight of the details that are most important.
EXTRAORDINARY GAMING EXPERIENCE
The Fast VA-panel offers fast response times, smooth game play and a pin-sharp graphics with a resolution of 3440 x 1440 pixels, which elevates your game to the next level.
PLAY WITHOUT LIMITS
The VG34WQL5A supports AMD FreeSync Premium technologies for a smooth display without tearing. In addition, the Asus ELMB Sync technology prevents ghosting with games with a high image rate.
LIVELY COLORS, IMPROVED GAME PLAY
With DisplayHDR™ 400 and 95% DCI-P3, the VG34WQL5A can present vibrant colors and deeper contrasts for stunning image quality.
This text is machine translated.
Features
- 34-inch WQHD (3440 x 1440) 1500R Curved Gaming Monitor with versatile performance in Dual mode (WQHD 200Hz or HD 400Hz)
- 0.5 ms(min) response time for a further reduction of ghosting provides for a smooth gaming experience and the ELMB SYNC-technology enables ELMB together with the variable picture repetition frequency, which eliminates ghosting and tearing for a sharp display of games
- AMD FreeSync Premium and the exclusive variable overdrive technology provide for seamless, tearing-free gaming
- High Dynamic Range (HDR) technology with DisplayHDR 400 compliance supports the HDR-10 format, in order to improve bright and dark areas
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







