
Asus TUF Gaming Gaming screen EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms Headphone input VA LCD
Asus TUF Gaming Gaming screen
Highlights & Details
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;WQHD resolution
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 4000:1
- 0.232 x 0.232 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
4000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
WQHD resolution
- Audio power (max.)
4 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
810 mm
- Height
438 mm
- Depth
214 mm
- Weight
7.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 810 x 438 x 214 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
WQHD
E (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Device depth (without stand)
114 mm
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Height (without base)
370 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
6.31 kg
- Width (without stand)
810.2 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
300 - 300 kHz
- Digital vertical frequency
48 - 200 Hz
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Game mode
yes
- Response time (fast)
0.5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767359 Asus TUF Gaming Gaming screen EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms Headphone input VA LCD
Description
The TUF Gaming VG34WQ5A is a 34-inch WQHD (3440 x 1440) 200Hz, 1500R Curved Gaming Monitor that offers five advanced upgrades for premium gaming. With the dual mode you can easily switchover to the 720p-400Hz mode via hot-key, which is suitable for E-sport and offers a lightning fast response time of 0.5 ms. Together with AMD FreeSync Premium™ for ultra-smooth gameplay. With improved color output, updated gaming AI and effortless control over the DisplayWidget Center, this monitor is always one step ahead of the competition.
This text is machine translated.
Features
- 34-inch WQHD (3440 x 1440) 1500R Curved Gaming Monitor with versatile performance in Dual mode (WQHD 200Hz or HD 400Hz)
- 0.5 ms(min) response time for a further reduction of ghosting provides for a smooth gaming experience and the ELMB SYNC-technology enables ELMB together with the variable picture repetition frequency, which eliminates ghosting and tearing for a sharp display of games
- AMD FreeSync™ Premium and the exclusive variable overdrive technology provide for seamless, tearing-free gaming
- High Dynamic Range (HDR) technology with DisplayHDR™ 400 compliance supports the HDR-10 format for improving bright and dark areas
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







