
Asus TUF Gaming H1 Wireless Over-ear headset
Highlights & Details
- The wireless 2.4 GHz connection via the USB-C dongle offers up to 25 meters range for more freedom
- ASUS-Essence driver and the air-tight resonance chamber technology provide an immersive sound
- Virtual 7.1 surround sound, configurable via Windows Sonic and Armoury Crate
- Analogue, unidirectional microphone with Discord and TeamSpeak certification for clear communication in the game
- A low weight of 295 grams and a springed headband provides maximum comfort even after wearing for a long time
- Up to 15 hours of battery life for gaming without a break
- Cross-platform compatibility with PCs, Macs, PlayStation 5, Nintendo switch, tablets and smart phones
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Microphone mute
Volume control
- Audio channels
7.1 Surround
- Control type
Universal
- Transfer type
Wireless (1075099)
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
60 Ω
25 m
- Max. battery life
15 h
- Factory colour
Black
- Weight
295 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Sensitivity (microphone)
-45 dB
- Frequency range (microphone)
100 – 10000 Hz
- Cable length
0 cm
- Headphones model
TUF Gaming H1 Wireless
- Suitable for
PC
PS4
PS5
Nintendo Switch
Xbox Series S
Xbox Series X
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3121301 Asus TUF Gaming H1 Wireless Over-ear headset Wireless (1075099) 7.1 Surround Black Microphone noise cancelling Microphon
Description
This text is machine translated.
Features
- Product type: Headphones. Transmission technology: Cordless. Recommended Use: Gaming. Headphone frequency 20 – 20000 Hz Weight 295 g. Product color: Black
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








