TUF Gaming LC III 240 ARGB All-in-One liquid CPU cooler with pre-installed & integrated fans designed for high airflow and static pressure; efficient pump to ensure that the CPU maintains optimum operating temperatures.
TUF GAMING LC III 240 ARGB
The TUF Gaming LC III 240 ARGB features a stylish pump top with Aura ARGB lighting to show your own style. An efficient pump and pre-installed & integrated ARGB-fans also provide effectively for the system heat for a stable gaming performance.
Efficient pump and prepared heat conductive paste
The TUF Gaming LC III 240 ARGB is equipped with an efficient pump and a pre-applied heat conductive paste to ensure that your CPU maintains optimum operating temperatures even under high working loads.
Stylish pump cover
The TUF Gaming LC III 240 ARGB brings lively colors and style to your system. The TUF gaming logo on the water block illuminates with adjustable Aura ARGB lighting, allowing you to give your system a unique look.
Built-in fans
The pre-installed ARGB fan of the TUF Gaming LC III 240 ARGB simplify the installation process. The cable has two connectors - one for signals and current and one for the ARGB-lighting - WAS simplifies the cable management. Users get clean aesthetics and strong and stable air flow that improves the cooling performance of your system.
ANTI-VIBRATION RUBBER
The fans are fitted at all four corners with anti-vibration rubber, WAS resonance sounds are effectively reduced.
BRAIDED LCD & PUMP HEADER CABLE
The braided wires for the pump head are more flexible than previous designs, WAS makes cable management easier.
COMPREHENSIVE KOMPATIBILITÄT
The TUF Gaming LC III 240 ARGB is compatible with a wide range of Intel® and AMD board platforms, giving you so much flexibility in terms of processor and design.
CPU socket support
This text is machine translated.