LIGHT MOVEMENT.
REINFORCED PROTECTION
The TUF Gaming M3 Gen II is an ultra-light 59-grams mouse, which provides comfort even in the hectic gaming marathons. This sturdy mouse is ready for everything, WAS the tag brings with you so. According to IP56, it is water- and dust-proof and is protected by Asus antibacterial guard. You can play as per your taste with six programmable keys, three integrated memory profiles and the Aura Sync RGB lighting.
Ultra-light & ergonomic design
The compact and lightweight TUF gaming M3 Gen II weighs just 59 grams. The contoured shell improves both the handling and the control for quick movements during each round of play.
Optical 8000-dpi sensor
The optical sensor of the TUF M3 Gen II has a range of 100 - 8000 dpi to offer you the necessary accuracy and speed for precise movements. A DPI switch on the top of the mouse allows you to switch between four DPI levels on-the-fly. With a polling rate of 1000 Hz, the crosshair on the screen follows every move with amazing responsiveness.
All round protection
A dust and water resistant IP56 protective coating protects the TUF gaming M3 Gen II from dirt and water splashes.
*If something is accidentally spilled or moisture gets into the mouse, it is recommended to stop using the mouse and let it dry for 24 hours.
AURA SYNC RGB LIGHTING
Use the full color spectrum and lighting effects to personalize your TUF Gaming M3 Gen II, and synchronize the lighting of your devices with the extensive Aura Sync ecosystem to create a unique gaming space.
ARMORY CRAT
The Armoury Crate software offers comprehensive controls and an intuitive user interface that lets you tune the TUF Gaming M3 Gen II to match your playing style. Create profiles, assign keys, adjust performance settings and much more is possible.
This text is machine translated.