THE VICTORY IS IN THE AIR
The ultra-light cable-bound TUF gaming M4 Air gaming mouse has an optical sensor in gaming quality with 16,000 dpi for pixel-accurate tracking. And with six tactile programmable keys and three built-in memory profiles, it can be adapted to any style of play. The M4 Air brings the game to new heights. With a weight of only 47 grams and a durable, solid construction, it has a flexible TUF gaming paracord and 100% PTFE mouse feet, which reduce friction and enable quick and smooth gliding. In addition, the Asus anti-bacterial guard protects the bacterial growth in order to keep the surfaces hygienic.
ULTRA-LIGHT AIR SHELL DESIGN
The Asus R&D team has developed an ultra-light air shell design consisting of a hollow pyramid-shaped frame to reduce the weight of the TUF gaming M4 air to just 47 grams while maintaining durability and structural integrity.
100 % PTFE MOUSE BASES & TUF GAMING PARACORD
The TUF Gaming M4 Air is designed for weight reduction and freedom of movement and has a TUF gaming paracord, which consists of soft, light and flexible fibers to minimize the risk of obstruction. The mouse base made of 100% PTFE ensures effortless gliding.
PROTECTIVE IPX6 WATER REPELLENT
The PCB assembly (PCBA) of the TUF Gaming M4 Air is equipped with water-resistant IPX6 protective coating to protect against accidental spills and sweaty palms.
Note: If the mouse has accidentally become dirty or wet, ROG recommends that you turn it off and let it dry for 24 hours.
ULTIMATE ACCURACY
Every blow is crucial. At the heart of the TUF Gaming M4 Air is a specially tuned optical sensor for intricable accuracy and precision, with which the competition can be turned off.
Resolution 16,000 DPI
Maximum speed 400 IPS
Maximum acceleration 40 G
Asus ANTI-BACTERIAL PROTECTION
In order to keep the TUF gaming M4 Air hygienic, the surfaces and side buttons are protected by the new Asus anti-bacterial guard Ionic silver coating. Positive charged silver ions (AG+) connect to the cell walls of negatively charged microbes and bacteria, interfere with their internal functions and prevent further growth. It has been scientifically proven that the anti-bacterial guard inhibits the growth of bacteria by more than 99%* over a period of 24 hours, so that the surfaces of the mouse remain clean and hygienic and the spread of harmful bacteria is reduced.
SIX TACTILE & PROGRAMMABLE KEYS
The TUF Gaming M4 Air has six tactile and programmable buttons that allow the control to be adapted to any style of play. The left and right buttons are separated from the top cover, WAS results in lower actuation force and lower key travel for faster and more tactile clicks. With a DPI switch, the sensitivity can be adjusted spontaneously, while two strategically placed buttons on the left and a click-on scroll wheel offer additional control options.
ARMORY CRAT
The Armoury Crate software offers comprehensive control elements and an intuitive user interface that allows the TUF Gaming M4 Air to be tuned to any style of play. Create profiles, assign keys, adjust performance settings and much more is possible.
This text is machine translated.