

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
1920 x 1080 p
60.5 cm
23.8 inch
24 inch
16:9
IPS LCD
200 Hz
1 ms
300 cd/m²
1000 : 1
1000 : 1
0.275 mm
Black
HDMI™
DisplayPort
Headphone jack (3.5 mm)
1 x
2 x
Kensington lock
G-Sync
Freesync
4 W
-5/+23
0.5 W
178°
178°
Anti-glare
NVIDIA G-Sync Compatible
VESA adaptive sync
AMD FreeSync Premium
No
541 mm
394 mm
174 mm
3.4 kg
100 - 240 V
(W x H x D) 541 x 394 x 174 mm
Tilt
24 inch - 29 inch
Low Blue Light technology
Gaming
Full HD
100 x 100 mm VESA standard
E (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
18 kWh/year
0.3 W
15 W
0.5 W
483 mm (19")
yes
User & Safety Instructions 3443850 Asus TUF Gaming VG249Q5A Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Hea
The necessary accessories are required to use the article as described.