
Asus TUF Gaming VG249QE5A Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms
Highlights & Details
Asus TUF Gaming VG249QE5A Gaming screen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Blue light reduction, Flicker-free technology, Built-in speakers, Tiltable, Full HD, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2745 x 0.2745 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2235874
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
146 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Built-in speakers
Tiltable
Full HD
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
VESA adaptive sync
- HDR support
No
- Width
541 mm
- Height
394 mm
- Depth
174 mm
- Weight
3.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 541 x 394 x 174 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Standby consumption
0.5 W
- Device depth (without stand)
58 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
323 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
2.7 kg
- Width (without stand)
541 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 180 kHz
- Digital vertical frequency
48 - 146 Hz
- sRGB coverage (typical)
125 %
- AMD FreeSync
no
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
90 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Motion blur reduction
yes
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637177 Asus TUF Gaming VG249QE5A Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms
Description
This text is machine translated.
Features
- 23.8-inch Full HD (1920×1080) gaming monitor with 146Hz (OC) image refresh rate, developed for professional gamers and immersive gameplay
- The Asus extreme low motion Blur sync (ELMB sync) technology enables the ELMB and technologies with variable picture repetition rate to work simultaneously in order to eliminate ghosting and tearing and thus achieve a sharp gaming graphics with high picture rates
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- Shadow Boost improves the image detail in dark areas and brightens scenes without overexposure
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












