
Asus TUF Gaming VG249QM5A Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Highlights & Details
Asus TUF Gaming VG249QM5A Gaming screen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: VESA Mount 100 x 100 mm, Full HD, G-Sync, AMD Radeon FreeSync, Flicker-free technology, Built-in speakers, Tiltable
Technical specifications
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio: 1000:1
- 0.2745 x 0.2745 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2335609
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
Full HD
G-Sync
AMD Radeon FreeSync
Flicker-free technology
Built-in speakers
Tiltable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR format
HDR10
- Width
541 mm
- Height
394 mm
- Depth
174 mm
- Weight
3.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 541 x 394 x 174 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
240 Hz
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Standby consumption
0.5 W
- Device depth (without stand)
58 mm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
323 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
2.9 kg
- Width (without stand)
541 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
267 - 267 kHz
- Digital vertical frequency
48 - 240 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Game mode
yes
- Response time (fast)
0.3 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
88 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
25 kWh
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Package weight
5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637183 Asus TUF Gaming VG249QM5A Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Description
This text is machine translated.
Features
- 23.8" Full HD (1920 x 1080) fast IPS panel with 240Hz image playback rate for fast-paced gaming
- The Asus fast IPS technology enables a response time of 0.3 ms (min) for sharp gaming graphics with high image rates
- FreeSync Premium and G-Sync compatible for a seamless gaming experience without tearing
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











