
Asus TUF GAMING VG259Q3A Gaming screen EEC E (A - G) 62.5 cm (24.6 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Hea
Highlights & Details
Asus TUF GAMING VG259Q3A Gaming screen
- Screen size 62.5 cm (24.6 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Freesync, Built-in speakers
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.2 cm
- Screen size diagonal (inches)
24.6 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.283 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Freesync
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Width
559 mm
- Height
401 mm
- Depth
174 mm
- Weight
3.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 559 x 401 x 174 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Matt
- Range of uses
Gaming
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.5 cm (24.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.5 cm
18 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089767 Asus TUF GAMING VG259Q3A Gaming screen EEC E (A - G) 62.5 cm (24.6 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Hea
Description
180HZ PICTURE REPETITION RATE AND 1 MS (GTG) RESPONSE TIME
With a refresh rate of 180 Hz, delays and movement blurs can be minimized, so that you retain the upper hand in first-person shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
ADAPTIVE SYNC
The AMD FreeSync technology provides for a fluent, tar-free display with low latency.
EXTREME LOW MOTION BLUR (ELMB)
Asus extreme low motion blur (ELMB) technology offers a GTG response time of 1 ms, in order to avoid ghosting and motion blur. It makes moving objects appear even sharper, so that the gameplay becomes smoother and more responsive.
VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
INTUITIVE CONTROL ELEMENTS
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
SHADOW BOOST
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GAME PLUS
The ASUS-exclusive, integrated GamePlus hotkey offers improvements in the game, with which you can get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI 2.0 and DisplayPort™ 1.2, provide broad compatibility.
ERGONOMIC DESIGN
The ergonomically shaped pedestal can be inclined, so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 24.5-inch Full HD (1920x1080) Fast IPS gaming monitor with 180Hz picture repetition rate, developed for professional gamers and immersive gameplay
- 1 ms (GTG) response time for smooth game play and Asus extreme low motion Blur (ELMB ™) technology for a further reduction of ghosting and motion blur
- Built-in 1.5 W x 2 stereo speakers for better user-friendliness
- Shadow Boost improves the image detail in dark areas and brightens scenes without overexposure
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















